StarTech.com USB 3.1 HDD/SDD Drive Docking Stations

Unleash the power of USB 3.1 Gen 2 with these docking stations from StarTech.com. Available in single bay and dual bay versions, they support both 2.5in and 3.5in form factors for solid-state and hard drives.

USB 3.1 Gen 2 gives greater bandwidth and speed with file transfer rates of up to 10 Gbps - twice the speed of USB 3.0 technology. This lets you leverage the high performance of the latest SSDs and hard drives, while alleviating bottlenecks in your data transfers.

It's never been easier to dock and swap drives from your desktop computer or laptop. Simply insert your drives into the top loading slot, with no tools or trays required. The HDD ejection button allows fast and simple drive removal.

These docking stations come with a USB Type-A to B cable, providing backward compatibility with your existing USB 3.0, 2.0 and 1.x devices. They are backed by a 2-year warranty and free lifetime technical support.

Description Image Product Buy Pricing (Ex VAT) AC input voltage Chipset Depth Height Input Current Master (outer) case height Master (outer) case length Master (outer) case width Maximum data transfer rate Number of fans Number of storage drives supported Output Current Package depth Package height Package weight Package width Storage drive interface Weight USB 3.2 Gen 2 (3.1 Gen 2) ports quantity Width
StarTech.com SDOCK2U313 USB 3.1 Dual Bay HDD/SSD Drive Docking Station
StarTech.com SDOCK2U313 USB 3.1 Dual Bay HDD/SSD Drive Docking Station
Standard range
Order code: 19-9679
MPN: SDOCK2U313

Despatched within 3 working days - 8 in stock
1+ £113.42
Price per unit Ex VAT
100-240 V ASMedia - ASM1352R 132mm 70mm 1.3 A 465mm 620mm 200mm 0 fan(s) 2 3 A 210mm 120mm 980g 190mm Serial ATA, Serial ATA II, Serial ATA III 502g 148mm
StarTech.com SDOCKU313 USB 3.1 Single Bay HDD/SSD Drive Docking Station
StarTech.com SDOCKU313 USB 3.1 Single Bay HDD/SSD Drive Docking Station
Standard range
Order code: 19-9683
MPN: SDOCKU313

Despatched within 3 working days - 5 in stock
1+ £73.81
Price per unit Ex VAT
110 - 240 V ASMedia - ASM1351 145mm 64mm 0.6 A 185mm 475mm 385mm 10 Gbit/s 1 2 A 91mm 171mm 758g 163mm Serial ATA III 392g 1 92.7mm

Trustpilot