StarTech.com SDCOTG StarTech.com USB OTG Adapter Cable for Samsung Galaxy Tab

MPN
SDCOTG
Brand
StarTech.com
EAN-13
065030848329
Order Code
71-7952
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Turn your Samsung Galaxy Tab into a USB host and connect USB devices (thumb drives, mice, keyboards…etc.)

The SDCOTG USB On-The-Go (OTG) Adapter Cable for the Samsung Galaxy Tab features one (3-pin) Samsung male connector and one (4-pin) USB Type ‘A’ female connector, delivering a simple way to add a USB port to your Galaxy Tab and enable you to connect USB accessory devices (e.g thumb drives, mice, keyboards).

The Samsung Tab OTG adapter cable is designed and constructed for maximum durability, to ensure dependable, long-lasting connections, and is backed by StarTech.com’s lifetime warranty.

The StarTech.com Advantage

- Converts your Samsung Galaxy Tab into a USB host, for connecting USB accessories and enabling you to download pictures, transfer data and work more efficiently
- The USB port added by the adapter is situated approximately 6 inches away from the Samsung Galaxy Tab, offering more flexibility for connecting USB devices
- Backed by StarTech.com lifetime warranty

Reviews

Be the first to submit a review

Trustpilot