StarTech.com SCREWM3 Screws M3 x 1/4" long (Pkg. of 50)

MPN
SCREWM3
Brand
StarTech.com
EAN-13
0065030780865
Order Code
19-9485
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £3.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This pack of M3 x 1/4in computer screws from StarTech.com is great to have on handy for building, repairing, and maintaining computer systems, for mounting any motherboard to your PC chassis or attaching any floppy/CD-ROM/DVD-ROM drives.


  • Supplied in pack of 50
  • Thread type: M3
  • Outer dimensions: 6.3mm
  • Manufacturer's part: SCREWM3
Type Screws
Length Metric 6.4
Length Imperial 1/4
Depth 6.3mm
Package depth 125mm
Package height 12mm
Package weight 34g
Package width 90mm
Size M3 x 6.35mm
Thread Type M3
Weight 32g

Reviews

Be the first to submit a review

Trustpilot