StarTech.com Computer Screws

These packs of computer screws from StarTech.com are great to have on handy for building, repairing, and maintaining computer systems or for mounting different computer components.

  • Available in a choice of sizes
  • Supplied in packs of 50
  • Description Image Product Buy Pricing (Ex VAT) Harmonized System (HS) code Depth Package weight Quantity per pack Size Thread Type Weight Type Length Metric Length Imperial Package depth Package height Package width
    StarTech.com SCREW6_32 Screws #6-32 x 1/4" long (Pkg. of 50)
    StarTech.com SCREW6_32 Screws #6-32 x 1/4" long (Pkg. of 50)
    Standard range
    Order code: 19-9484
    MPN: SCREW6_32

    Despatched within 3 working days - 47 in stock
    1+ £3.37
    Price per unit Ex VAT
    85389099 46g 50 pc(s) 6-32 x 6.35mm #6-32 44g Screws 6.4 1/4 125mm 12mm 90mm
    StarTech.com SCREWM3 Screws M3 x 1/4" long (Pkg. of 50)
    StarTech.com SCREWM3 Screws M3 x 1/4" long (Pkg. of 50)
    Standard range
    Order code: 19-9485
    MPN: SCREWM3

    Despatched within 3 working days - 9 in stock
    1+ £3.02
    Price per unit Ex VAT
    6.3mm 34g M3 x 6.35mm M3 32g Screws 6.4 1/4 125mm 12mm 90mm


    Trustpilot