StarTech.com SATA Hot-Swap Bays

These 3.5in SATA hard drive hot-swap bays from StarTech.com allow you to install either one or two 2.5in SATA hard drives (HDD) or solid state drives (SSD) in an available/unused 3.5in floppy drive bay.

  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Drive size: 3.5in
  • Enclosure type: Aluminium and plastic
  • Insertion rating: 50,000+ cycles
  • OS compatibility: OS independent, no software or drivers required
Description Image Product Buy Pricing (Ex VAT) Drive Interface Cables included Depth HDD size Height Key lock Material Number of cycles Number of HDDs supported Number of lock keys included Operating relative humidity (H-H) Package depth Package height Operating temperature (T-T) Package weight Package width Supported storage drive heights Size (imperial) Weight Storage relative humidity (H-H)
StarTech.com HSB100SATBK 5.25" Tray-Less SATA Hot-Swap Bay
StarTech.com HSB100SATBK 5.25" Tray-Less SATA Hot-Swap Bay
Standard range
Order code: 19-9690
MPN: HSB100SATBK

Despatched within 3 working days - 39 in stock
1+ £24.41
Price per unit Ex VAT
SATA 184mm 3.5 42mm Yes Aluminium, PU plastic 50000 1 2 pc(s) 5 - 85% 159mm 51mm 0 - 50°C 366g 206mm 13.3 cm (5.25) 261g 5 - 95%
StarTech.com HSB220SAT25B 3.5" Bay 2.5" Dual HDD SATA Hot-Swap Bay
StarTech.com HSB220SAT25B 3.5" Bay 2.5" Dual HDD SATA Hot-Swap Bay
Standard range
Order code: 19-9691
MPN: HSB220SAT25B

Despatched within 3 working days - 47 in stock
1+ £57.82
Price per unit Ex VAT
SATA III SATA 134mm 2.5 24mm Aluminium 2 171mm 54mm 481g 126mm 9.5mm 8.89 cm (3.5) 286g

Trustpilot