StarTech.com HSB220SAT25B 3.5" Bay 2.5" Dual HDD SATA Hot-Swap Bay

MPN
HSB220SAT25B
Brand
StarTech.com
EAN-13
0065030827980
Order Code
19-9691
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £57.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 47 in stock

This 3.5in SATA hard drive hot-swap bay from StarTech.com allows you to install two 2.5in SATA hard drives (HDD) or solid state drives (SSD) in an available/unused 3.5in floppy drive bay.

With its convenient "no mounting/easy eject" feature, the hard drive hot swap bay doesn't require that the drives be installed in a tray - making it the ideal solution for quick and easy drive removals and insertions as part of a system building process, or integration into rackmount systems or industrial environments.

To maximise performance and utilise the full speed potential of your SATA III hard drives, this HDD backplane supports SATA III for transfer speeds up to 6 Gbps when paired with a compatible controller.

It is a perfect addition for operating system image deployment and any task that requires being able to access large volumes of data on the fly. The hot swap bay provides everything you need to expedite important projects while maintaining a reliable storage solution.

With support for SATA HDD speeds up to 6.0 Gbps, this backplane is fully compatible with RAID installations to ensure maximum performance and versatility for enhanced storage applications.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connector type(s): SATA (7 pin, data) receptacle, SATA power (15 pin) receptacle, SP4 (4 pin, small drive power) male
  • Connectors, drive: SATA (7 pin, data) receptacle, SATA power (15 pin) receptacle
  • Connectors, host: SATA (7 pin, data) plug, SATA power (15 pin) plug
  • Drive size: 2.5in
  • Enclosure type: Aluminium
  • Hot swap capability: Yes
  • Interface type & rate: SATA III (6 Gbps)
  • Max drive capacity: Tested up to 500GB per drive
  • Max drive height: 9.5mm
  • Number of drives: 2
  • OS compatibility: OS independent, no software or drivers required
  • Product dimensions: 134 x 102 x 24mm
  • Manufacturer's part no.: HSB220SAT25B
Type SATA drive drawer
Capacity N/A
Drive Interface SATA III
Cables included SATA
Certification CE, FCC, REACH
Compliance certificates RoHS
Depth 134mm
Harmonized System (HS) code 84733080
HDD interface Serial ATA, Serial ATA II, Serial ATA III
HDD size 2.5
Height 24mm
Interface SATA
LED indicators Activity, Power
Manual Yes
Material Aluminium
Number of HDDs supported 2
Package depth 171mm
Package height 54mm
Package weight 481g
Package width 126mm
Product colour Black
Screws included Yes
Size (imperial) 8.89 cm (3.5)
Supported storage drive heights 9.5mm
Weight 286g
Width 102mm

Reviews

Be the first to submit a review

Trustpilot