StarTech.com HSB100SATBK 5.25" Tray-Less SATA Hot-Swap Bay

MPN
HSB100SATBK
Brand
StarTech.com
EAN-13
0065030821360
Order Code
19-9690
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

This 3.5in SATA hard drive hot-swap bay from StarTech.com allows you to install a 3.5in SATA drive in an available/unused 5.25in drive bay. To remove the drive, it's as simple as opening the front panel door. Tto reinsert a drive, simply insert the drive (connector first) until the door closes.

The hot swap bay offers a trayless design that makes it the ideal solution for quick and easy drive removals and insertions as part of a system building process, or integration into rackmount systems or industrial environments.

To maximise performance and utilise the full speed potential of your SATA III hard drives, this HDD Backplane supports SATA III for transfer speeds up to 6 Gbps when paired with a compatible controller.

It is a perfect addition for operating system image deployment and any task that requires being able to access large volumes of data on the fly. Tthe hot swap bay provides everything you need to expedite important projects while maintaining a reliable storage solution.

With support for SATA HDD speeds up to 6.0 Gbps, the mobile rack/backplane is fully compatible with RAID installations to ensure maximum performance and versatility for enhanced storage applications.

Designed to provide a durable and reliable operating experience, the mobile rack features a 50,000+ insertion rating and is backed by StarTech.com's 2-year warranty.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA (7 pin, data) receptacle, SATA power (15 pin) receptacle
  • Connectors, host: SATA (7 pin, data) plug, SATA power (15 pin) plug
  • Drive size: 3.5in
  • Enclosure type: Aluminium and plastic
  • Hot swap capability: Yes
  • Insertion rating: 50,000+ cycles
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • Product dimensions: 184 x 149 x 42mm
  • Manufacturer's part no. HSB100SATBK
Type SATA drive drawer
Capacity N/A
Drive Interface SATA
Certification CE, FCC, REACH
Compliance certificates RoHS
Depth 184mm
Harmonized System (HS) code 84733080
HDD interface Serial ATA, Serial ATA II, Serial ATA III
HDD size 3.5
Height 42mm
Interface SATA
Key lock Yes
LED indicators Activity, Power
Manual Yes
Material Aluminium, PU plastic
Number of cycles 50000
Number of HDDs supported 1
Number of lock keys included 2 pc(s)
Operating relative humidity (H-H) 5 - 85%
Operating temperature (T-T) 0 - 50°C
Package depth 159mm
Package height 51mm
Package weight 366g
Package width 206mm
Product colour Black
Screws included Yes
Size (imperial) 13.3 cm (5.25)
Storage relative humidity (H-H) 5 - 95%
Weight 261g
Width 149mm

Reviews

Be the first to submit a review

Trustpilot