StarTech.com S2510BMU33 2.5in Metal USB 3.0 External SATA III SSD HDD Enclosure

MPN
S2510BMU33
Brand
StarTech.com
EAN-13
0065030851626
Order Code
19-9701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

This USB 3.0 Hard Drive Enclosure with UASP from StarTech.com enables you to connect a 2.5in SATA III hard drive (HDD) or solid state drive (SSD) through an available USB port. The enclosure delivers optimal performance with a USB 3.0 connection, but is also backward compatible with USB 2.0/1.1 host connections.

Enhanced with UASP (USB Attached SCSI Protocol), this 2.5in SATA III enclosure performs up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller. Using a more efficient protocol than the traditional USB BOT (Bulk-Only Transport), UASP reduces latency, significantly increasing transfer speeds and reducing processor usage to utilise the full potential of your SATA III hard drives.

With support for SATA I/II/III, and large capacity drives (tested up to 1TB) this HDD enclosure is compatible with virtually any 2.5in SATA hard drive, and greatly increases the back-up capabilities of your computer.

The USB 3.0/SATA III enclosure requires no external power adaptor and features high quality aluminium construction, ensuring both portability and durability when carried as a laptop accessory.

To ensure compatibility with your computer system, the S2510BMU33 supports all leading operating systems, including Microsoft Windows® (8/7/Vista/XP/Server 2008/Server 2003), Apple® OSX (10.9/10.8/10.7/10.6), Linux, and Google Chrome OS™.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA
  • Connectors, drive: SATA data and power combo (7+15 pin) female
  • Connectors, host: USB 3.0 Micro-B (10 pin, SuperSpeed) female
  • Drive installation: Fixed
  • Drive size: 2.5in
  • Enclosure type: Aluminium and plastic
  • Interface type and rate: SATA III (6 Gbps), USB 3.0, 5 Gbit/s
  • Max drive capacity: Currently tested with up to 1TB 5400 RPM hard drives
  • Max drive height: 9.5mm
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • USB-powered
  • System and cable requirements: Available USB port
  • UASP support
  • Product dimensions: 120 x 77 x 15.5mm
  • Manufacturer's part no. S2510BMU33
Type Hard drive enclosure
Material Aluminium, Plastic
Protection Rating None
Cables included USB
Certification CE, FCC, REACH
Chipset ASMedia - ASM1053 - 6g
Compliance certificates RoHS
Data transfer rate 6 Gbit/s
Depth 120mm
Drive Interface SATA III
Harmonized System (HS) code 84733080
Height 16mm
Host Interface USB 3.0
Hot-swap Yes
Integrated USB cable No
LED indicators Activity, Power
Manual Yes
Master (outer) case height 381mm
Master (outer) case length 429mm
Master (outer) case width 287mm
Maximum storage capacity 1 TB
Number of storage drives supported 1
Operating relative humidity (H-H) 10 - 90%
Operating temperature (T-T) 0 - 40°C
Package depth 135mm
Package height 42mm
Package weight 216g
Package width 179mm
Plug and Play Yes
Product colour Black
Product Type HDD enclosure
Products per master (outer) case 40 pc(s)
Screws included Yes
Serial interface type SATA
Storage drive size 2.5
Storage relative humidity (H-H) 5 - 95%
Storage temperature (T-T) -10 - 65°C
Supported storage drive interfaces Serial ATA
USB 2.0 ports quantity 1
USB connectivity Yes
USB connector gender Female
USB connector type Micro-USB B
USB ports quantity 1
USB powered Yes
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 92g
Width 77mm

Reviews

Be the first to submit a review

Trustpilot