StarTech.com HDD Enclosures

A range of hard drive enclosures from StarTech.com backed by a 2-year warranty and free lifetime technical support.

Description Image Product Buy Pricing (Ex VAT) Material Protection Rating Chipset Data transfer rate Depth Height International Protection (IP) code Integrated USB cable LED indicators Master (outer) case height Master (outer) case length Maximum storage capacity Master (outer) case width Operating relative humidity (H-H) Operating temperature (T-T) Package depth Package height Package weight Package width Power source type
StarTech.com S2510BMU33 2.5in Metal USB 3.0 External SATA III SSD HDD Enclosure
StarTech.com S2510BMU33 2.5in Metal USB 3.0 External SATA III SSD HDD Enclosure
Standard range
Order code: 19-9701
MPN: S2510BMU33

Available to back orderBack-order availability date - 22/10/2026
1+ £29.90
Price per unit Ex VAT
Aluminium, Plastic None ASMedia - ASM1053 - 6g 6 Gbit/s 120mm 16mm No Activity, Power 381mm 429mm 1 TB 287mm 10 - 90% 0 - 40°C 135mm 42mm 216g 179mm
StarTech.com S251BRU33 2.5in Rugged USB 3.0 External SATA III SSD HDD Enclosure
StarTech.com S251BRU33 2.5in Rugged USB 3.0 External SATA III SSD HDD Enclosure
Extended range
Order code: 19-9707
MPN: S251BRU33

Available to back orderBack order, lead time 7 days
1+ £44.21
Price per unit Ex VAT
IP54 ASMedia - ASM1153E 5 Gbit/s 143mm 29mm IP54 Yes 2 TB 20 - 95% -40 - 85°C 183mm 57mm 402g 139mm USB

Trustpilot