StarTech.com RK219WALLV StarTech.com 2U Vertical Wall Mount Patch Panel

MPN
RK219WALLV
Brand
StarTech.com
EAN-13
065030834391
Order Code
73-2701
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 15/11/2026

Mount a server, network or telecommunications device vertically with this 2U wall-mountable rack

The RK219WALLV 2U 19in Steel Vertical Wall Mount Equipment Rack Bracket offers a versatile storage solution allowing rackmount equipment (Network devices, power strips, patch panels) to be mounted vertically (flush with wall) to save space. Alternatively, the 2U bracket can be installed horizontally under a desk, making it easy to access installed equipment directly from your workspace. This TAA compliant product adheres to the requirements of the US Federal Trade Agreements Act (TAA), allowing government GSA Schedule purchases.

Perfect for SoHo (small office, home office) environments, the wallmount bracket features a sturdy steel design constructed to EIA-31 19in rack standards, and offers space-savings for environments lacking the footprint space for a full size server equipment rack. Suitable for mounting on virtually any wall/ceiling surface (e.g. drywall), the bracket mounting holes are positioned at exactly 16in apart, matching standard construction framework.

Need more storage space? StarTech.com also offers a 3U 19in Wallmount Bracket and a 4U 19in Wallmount Bracket.

The StarTech.com Advantage

  • VERSATILE FUNCTIONALITY: This multi-use 2U vertical patch panel bracket enables you to mount your server, data, networking or AV equipment vertically on a wall or horizontally under a desk for added versatility
  • STURDY DESIGN: Constructed to EIA-31 19in rack standards, the black wall mount patch panel bracket features a solid steel design for ultimate durability
  • the rack can hold up to 125.3lb (56.7kg) to ensure your equipment is secure
  • NO ASSEMBLY REQUIRED: The open frame, L-shaped rack arrives fully assembled with cage screws for mounting equipment and 1 ½” screws for mounting the rack to wood surfaces
  • it’s a convenient solution for all your SoHo (small office/home office) rack needs
  • STANDARDIZED HOLE SIZING: The wall mounting holes on the 2U vertical mountable rack bracket are 16” center to center to provide greater stability and match standard wall studs
  • it works with most 19” rack mountable equipment for ultimate compatibility
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this patch panel bracket is backed for life, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot