StarTech.com RH2A-10M-HDMI-CABLE StarTech.com 30ft (9.1m) Active HDMI Cable w/

MPN
RH2A-10M-HDMI-CABLE
Brand
StarTech.com
EAN-13
065030895828
Order Code
72-2706
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £76.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 09/10/2026

Connect 4K HDMI-enabled devices up to 1m away with no signal loss

This 32.8 foot (1 meter) Active HDMI Cable with Ethernet establishes a connection between HDMI-enabled devices over long distances, ideal for in-home and office cable runs.

High-Speed HDMI Cable

This high-speed HDMI cable supports resolutions of up to 4K at 6Hz (496 x 216p), 18Gbps bandwidth, High Dynamic Range (HDR1), Audio Return Channel (ARC), and Dolby Vision, for high contrast ratios, and vivid color.

Reliable Connections Over Long Distances

The cable features built-in amplifier circuitry, which actively boosts the HDMI signal, with no external power required. It is the perfect solution for longer transmissions without any signal loss. It features source and display labels on the connectors to ensure the display and source are properly connected.

Note : This cable features unidirectional architecture which requires that the cable is installed in the correct direction. Please refer to the Source and Display labels on the HDMI connectors in order to ensure that the device and the HDMI source are connected properly.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot