StarTech.com PRIVSCNLT15 Laptop Privacy Screen for 15.6" Notebook - Magnetic Re

MPN
PRIVSCNLT15
Brand
StarTech.com
UPC-12
065030886741
Order Code
70-6878
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Notebook Privacy Filter| Blue Light Reduction | Matte or Glossy | 2-Year Warranty

Easy Magnetic Installation

The laptop privacy screen is very easy to install and remove. Simply attach the adhesive magnetic strips to the bezel of your display then align the notebook privacy filter with the strips. This black out privacy screen is also reversible. The matte side provides you with glare reduction and the glossy side of the privacy screen will provide you with increased clarity. In order to close and put your laptop to sleep the privacy screen must be removed. A protective folder is included so you can protect the privacy screen from damage when not in use. The privacy screen is also extremely easy to clean when removed from your laptop.

Protect your Privacy

The laptop privacy filter is a great investment if you want to protect your privacy. It is a convenient and cost-effective way to keep your classified information, intellectual property or any other important data you wish to keep protected. Whether travelling, working in the office or sitting in a busy coffee shop, you can have a peace of mind because you know your screen is protected with the 30+/- degree privacy viewing angle.

Blue Light Reduction

Lowering blue light exposure is important. To reduce digital eye strain, the monitor privacy film blocks between 40% to 51% of the blue light in the wavelength range of 380nm to 480nm.

Antimicrobial Protection

Our privacy screens feature an anti-microbial coating on the matte-side of the filter. Embedded antimicrobial technology provides protection against bacterial microbes by continuously eliminating up to 99.99% of certain surface bacteria. Antimicrobial screen protectors are ideal for environments where disinfection is important.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

The TAA compliant PRIVSCNLT15 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • PROTECT SENSITIVE DATA: This laptop security filter provides effective privacy from outside a 30° viewing angle to ensure data on your laptop screen is kept confidential in the office or traveling
  • EASY APPLICATION: Add a durable screen protector to your laptop display to protect from scratches, fingerprints, & dust that is easily removable w/ magnetic strips that wont leave a permanent residue
  • BLUE LIGHT REDUCTION: In addition to protecting your data, this laptop privacy screen minimizes digital eye strain by reducing blue light by 40% to 51% when working for extended periods of time
  • FULLY COMPATIBLE: Universal fit and wont interfere with top-mounted webcams on 15" 16:9 notebooks like Dell Precision M3800, Acer Aspire 5733, and HP EliteBook 840 G5 among other top brands
  • REDUCE GLARE OR INCREASE CLARITY: Reversible computer privacy filter retains sharp and consistent image quality in any lighting with an anti-glare matte-finish and a high-clarity glossy-finish
Screen Size 15.6"

Reviews

Be the first to submit a review

Trustpilot