StarTech.com PRIVACY-SCREEN-22MB Monitor Privacy Screen for 22" Display - Compu

MPN
PRIVACY-SCREEN-22MB
Brand
StarTech.com
UPC-12
065030894197
Order Code
70-5252
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 31 in stock

Prevent visual eavesdropping by limiting the viewing angles of your computer monitor screen

The monitor privacy screen is easy to attach and remove. Simply attach the 22 inch privacy screen to your 16:10 aspect ratio display using the attachment strips or slide-mount tabs. This confidentiality screen filter is also reversible. The matte side provides you with glare reduction and the glossy side of the privacy screen will provide you with increased clarity.

Protect Your Privacy

The privacy screen protector for desktop monitors is a great investment if you want to protect your privacy. It is a convenient and cost-effective way to keep your classified information, intellectual property or any other important data you wish to keep protected. You can have a peace of mind while working in the office or public environments because you know your screen is protected with the 30+/- degree privacy viewing angle. The cutout on the top corner of the privacy screen makes it easy to remove for sharing content with trusted audiences or switching between finishes.

Blue Light Reduction

Lowering blue light exposure is important. To reduce digital eye strain, the monitor privacy film blocks between 40% to 51% of the blue light in the wavelength range of 380nm to 480nm.

Antimicrobial Protection

Our privacy screens feature an anti-microbial coating on the matte-side of the filter. Embedded antimicrobial technology provides protection against bacterial microbes by continuously eliminating up to 99.99% of certain surface bacteria. Antimicrobial screen protectors are ideal for environments where disinfection is important.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

The TAA compliant PRIVACY-SCREEN-22MB is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • PROTECT SENSITIVE DATA: This monitor security filter provides privacy outside +/-30° viewing angle from the center of your 16:10 22" widescreen display, keeping data on your desktop screen confidential
  • EASY APPLICATION: Attach privacy filter directly to the monitor using residue-free adhesive strips, or slide the filter over your display with included side mounting tabs - Extra adhesive strips and mounting tabs (MON-PRIVACY-SCREEN-K) sold separately
  • BLUE LIGHT REDUCTION: In addition to protecting your data, this PC monitor privacy screen minimizes digital eye strain when working for extended periods of time by reducing blue light by 40% to 51%
  • DURABLE & VERSATILE: Flexible dual mounting options fit various monitor bezels to add a durable protective film to the monitor that protects against scratches, fingerprints, & dust
  • REDUCE GLARE OR INCREASE CLARITY: Reversible computer monitor privacy filter retains sharp and consistent image quality in any lighting with an anti-glare matte-finish or a high-clarity glossy-finish
Screen Size 22"

Reviews

Be the first to submit a review

Trustpilot