StarTech.com POEEXT1GAT StarTech.com 1 Port Gigabit PoE+ Extender 802.3at

MPN
POEEXT1GAT
Brand
StarTech.com
EAN-13
065030860895
Order Code
73-0519
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 10/10/2026

This Gigabit PoE+ extender spans your Power over Ethernet (PoE) device over longer distances, letting you double the 1m limitations of a traditional PoE infrastructure.

Now you can connect your Gigabit PoE device up to a maximum of 2m away, so it’s easy to install a remote IP camera or access point. Plus the extender can be daisy-chained for more scalability.

Unrestricted PoE+ range and convenience
Need more distance? This convenient PoE+ repeater maximizes range and flexibility by extending your PoE connection by an extra 1m (33ft), while providing 24-watt power output to compatible devices.

Simply connect the extender to your power sourcing equipment (PSE) and your PoE-powered device (PD) and you’re all set. The extender is compliant with the 82.3at/af standard, so it will work with existing PSE, such as a StarTech.com PoE+ injector (POEINJ1G) or PoE+ switch (IES81POE).

Daisy chain for longer distance and flexibility
Still need more distance? If an extra 1m isn’t enough, this full-featured PoE extender offers daisy chain capability.

You can easily connect four extenders together, letting you install your PoE+ PD up to 5m (164ft) away. It’s perfect for business, education, and retail environments (output wattage is dependent on the number of daisy-chained extenders used).

Convenient installation options and durable construction
Get up and running quickly. This Gigabit PoE+ extender can be positioned right where you need it, with a wall-mountable design that requires no external power adapter.

You can enjoy reliable performance with little worry of downtime or failure, the extender features a rugged metal housing with built-in ESD and surge protection.

The POEEXT1GAT is backed by a StarTech.com 2-year warranty and free lifetime technical support.

Reviews

Be the first to submit a review

Trustpilot