StarTech.com Panel Mount USB Cables

These Panel Mount USB Cables from StarTech.com provide a well-secured, easy to access USB-A port on your PC or on a faceplate, allowing you to customise your systems to suit your needs. Perfect for podia, kiosks and other locations where access to USB devices is required.

They are backed by StarTech.com's lifetime warranty for guaranteed reliability.

  • Available in a range of sizes and styles
Description Image Product Buy Pricing (Ex VAT) Cable Length Connector 1 Connector 2 AWG wire size Cable jacket material Certification Connector 1 form factor Compliance certificates Connector 1 gender Connector 2 form factor Connector 2 gender Master (outer) case height Harmonized System (HS) code Master (outer) case length Connector gender Master (outer) case width Maximum data transfer rate Package depth Package height Package weight
StarTech.com USBPNLAFAM1 1 ft Panel Mount USB Cable A To A - F/M
StarTech.com USBPNLAFAM1 1 ft Panel Mount USB Cable A To A - F/M
Standard range
Order code: 19-9087
MPN: USBPNLAFAM1

Despatched same day - 14 in stockFurther 5 despatched in 3 working days
1+ £4.66
Price per unit Ex VAT
0.3m USB-A female USB-A male 24/28 Polyvinyl chloride (PVC) CE, REACH Straight RoHS Male Straight Female 84733080 Male/Female 225mm 12mm 32g
StarTech.com USBPNLAFAM2 2 ft Panel Mount USB Cable A To A - F/M
StarTech.com USBPNLAFAM2 2 ft Panel Mount USB Cable A To A - F/M
Standard range
Order code: 19-9089
MPN: USBPNLAFAM2

Despatched within 2 working days - 10 in stock
1+ £9.40
Price per unit Ex VAT
0.6m
StarTech.com USBPNLBFBM1 1 ft Panel Mount USB Cable B To B - F/M
StarTech.com USBPNLBFBM1 1 ft Panel Mount USB Cable B To B - F/M
Standard range
Order code: 19-9099
MPN: USBPNLBFBM1

Despatched same day - 2 in stockFurther 11 despatched in 3 working days
1+ £5.33
Price per unit Ex VAT
0.3m USB 2.0 B male USB 2.0 B female Polyvinyl chloride (PVC) Straight Male Straight Female 310mm 84733080 390mm 460mm 0.48 Gbit/s 225mm 36mm 34.5g

Trustpilot