StarTech.com USBPNLAFAM2 2 ft Panel Mount USB Cable A To A - F/M

MPN
USBPNLAFAM2
Brand
StarTech.com
EAN-13
0065030858922
Order Code
19-9089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

This Panel Mount USB Cable from StarTech.com provides a well-secured, easy to access USB-A port on your PC or on a faceplate, allowing you to customise your systems to suit your needs. Perfect for podia, kiosks and other locations where access to USB devices is required.

The adaptor features one male USB-A connector and one female panel mount USB-A port and gives you an extension of 2ft, enabling you to place the cable as needed within the system case.

The USBPNLAFAM2 is backed by StarTech.com's lifetime warranty for guaranteed reliability.


  • Cable jacket type: PVC
  • Cable length: 600mm
  • Colour: Black
  • Connector A: USB A (4 pin) male
  • Connector B: USB A (4 pin) female
  • Connector plating: Nickel
  • Connector style: Straight
  • Manufacturer's part no. USBPNLAFAM2
Cable Length 0.6m
Colour Black
Type Panel mount cable

Reviews

Be the first to submit a review

Trustpilot