StarTech.com USBPNLBFBM1 1 ft Panel Mount USB Cable B To B - F/M

MPN
USBPNLBFBM1
Brand
StarTech.com
EAN-13
0065030835411
Order Code
19-9099
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.37 £5.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 11 despatched in 3 working days

This USB B to USB panel mount cable from StarTech.com features a USB type B male connector on one end, and a USB panel mount B (female) moulded connector on the other, providing a convenient solution for custom enclosures (e.g. internally mounted hard drives).

The USB panel mount cable (B-B) is backed by StarTech.com's lifetime warranty.


  • Cable jacket type: PVC
  • Cable length: 300mm
  • Colour: Black
  • Connector A: USB B (4 pin) male
  • Connector B: USB B (4 pin) female
  • Manufacturer's part no. USBPNLBFBM1
Cable Length 0.3m
Connector 1 USB 2.0 B male
Connector 2 USB 2.0 B female
Colour Black
Type Panel mount cable
Cable jacket material Polyvinyl chloride (PVC)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Harmonized System (HS) code 84733080
Master (outer) case height 310mm
Master (outer) case length 390mm
Master (outer) case width 460mm
Maximum data transfer rate 0.48 Gbit/s
Package depth 225mm
Package height 36mm
Package weight 34.5g
Package width 125mm
Plug and Play Yes
Product colour Black
Products per master (outer) case 300 pc(s)
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 29g

Reviews

Be the first to submit a review

Trustpilot