StarTech.com USBPNLAFAM1 1 ft Panel Mount USB Cable A To A - F/M

MPN
USBPNLAFAM1
Brand
StarTech.com
EAN-13
0065030835404
Order Code
19-9087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 140 despatched in 3 working days

This Panel Mount USB Cable from StarTech.com provides a well-secured, easy to access USB-A port on your PC or on a faceplate, allowing you to customise your systems to suit your needs. Perfect for podia, kiosks and other locations where access to USB devices is required.

The adaptor features one male USB-A connector and one female panel mount USB-A port and gives you an extension of 1ft, enabling you to place the cable as needed within the system case.

The USBPNLAFAM1 is backed by StarTech.com's lifetime warranty for guaranteed reliability.


  • Cable jacket type: PVC
  • Cable length: 300mm
  • Colour: Black
  • Connector type(s): USB A (4 pin) female, USB A (4 pin) male
  • Manufacturer's part no. USBPNLAFAM1
Cable Length 0.3m
Connector 1 USB-A female
Connector 2 USB-A male
Colour Black
Type Panel mount cable
AWG wire size 24/28
Cable jacket material Polyvinyl chloride (PVC)
Certification CE, REACH
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Female
Connector gender Male/Female
Harmonized System (HS) code 84733080
Package depth 225mm
Package height 12mm
Package weight 32g
Package width 125mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 2.0
Weight 27g

Reviews

Be the first to submit a review

Trustpilot