StarTech.com MST14DP122DP 2-Port DisplayPort MST Hub, Dual 4K 60Hz, DP to 2x Di

MPN
MST14DP122DP
Brand
StarTech.com
UPC-12
065030884044
Order Code
70-2653
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.00 £40.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 97 in stock

Create a high-performance dual-display workstation by connecting a DisplayPort™ device to two independent DisplayPort™ monitors

This DisplayPort to DisplayPort MST Hub enables a connection to two DP monitors, using a single DisplayPort enabled host device.

4K at 60Hz and HDR

Multi-Stream Transport (MST) technology combines multiple video signals into a single output signal/stream. This MST Hub separates the single input stream into two independent signals, one for each DisplayPort enabled display. Support for High Dynamic Range (HDR) offers increased contrast, brightness, colors, and luminosity.

Host Connection

Maximum Resolution Output 1

Maximum Resolution Output 2

Example Host Processor/Graphics

DisplayPort 1.4 with DSC

5K 60Hz

5K 60Hz

*Intel 11th Gen with DSC

Intel 12th Gen Processors & Later

Dedicated AMD & Nvidia GPU's that support DSC

DisplayPort 1.4

4K 60Hz

4K 60Hz

Intel 10 th Gen (Ice Lake Only)

Intel 11th Gen Processors & Later

Dedicated AMD and Nvidia GPU's that support DP 1.4

DisplayPort 1.2

4K 30Hz

4K 30Hz

Intel 8 th - 10th Gen Processors & Later

*Please verify the GPU capabilities and driver support for DSC through MST with the OEM of the host device

Multitasking Made Easy

Configure the dual-DP displays in extended or mirrored mode. Create a high-performance workstation by adding two independent 4K 60Hz displays. This empowers increased multi-tasking across your organization, resulting in increased productivity.

Hassle-Free Setup

This MST Hub works with DisplayPort enabled Windows devices featuring 11th generation (and later) processors, or dedicated graphics cards that have a DisplayPort 1.4 output. Plug-and-play installation, with no drivers or software required. The 12in (30cm) built-on cable provides options for flexible installation configurations, reducing the amount of strain on ports and connectors. Additionally, this dual-monitor splitter is USB Powered and comes with the USB Micro-B power cable.

This product is backed for 3 years, including free lifetime 24/5 multilingual technical assistance.

The StarTech.com Advantage

  • MULTI-MONITOR CONFIGURATION: Dual-Monitor DisplayPort 1.4 MST Hub drives up to 2x 5K 60Hz DisplayPort monitors using a DP video port on a Windows desktop PC or laptop
  • USB Powered
  • Not compatible with macOS
  • NO DRIVERS OR SOFTWARE: Increase productivity by adding two extended or mirrored displays to a Windows computer
  • Utilize integrated or discrete GPU (Intel/AMD/Nvidia) capabilities enabling high performance graphics with minimal CPU usage
  • HARDWARE COMPATIBILITY: Dual 5K 60Hz supported on Windows PC with discrete GPUs or 12th gen and up Intel Processors featuring DP 1.4 with DSC
  • See resolution chart for other configurations
  • Please verify number of displays supported by your GPU
  • EXTRA-LONG CABLE: 1ft (30cm) built-in cable provides extended reach and reduced port strain, enabling flexible placement of the adapter
  • Ideal for on-the-go travel use in office/home office/shared workspaces
  • OUR ADVANTAGE: Included connectivity tools for IT Pros and IT help-desk support teams with Windows Layout Utility which restores windows app locations when re-connecting the Dual DisplayPort Multi-Monitor Adapter
Type USB Hub

Reviews

Be the first to submit a review

Trustpilot