StarTech.com MONSTADJDL Monitor Riser with Drawer - Height Adjustable - Large

MPN
MONSTADJDL
Brand
StarTech.com
UPC-12
065030871006
Order Code
70-1734
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 74 in stock

Free up desk space and work in greater comfort with this adjustable monitor stand

Raise your monitor to eye level for more comfortable viewing, while saving desktop space. This sturdy height-adjustable monitor stand supports a monitor up to 32” in size and up to 22 lb. (10 kg) in weight, and provides a large storage space underneath the riser. It features stackable columns that sit neatly on your desk or table, leaving enough space to fit virtually any laptop. It even has a drawer to hold office supplies.

Adjust your monitor to the desired height

Create a workstation that works best for your needs. This monitor riser features modular columns, made of stackable components that snap together easily to raise or lower the height of the monitor stand. You can choose between three different height settings, with a maximum height of 6.6" (168 mm). You can also reconfigure the columns at any time to adjust the height of the stand.

Maximize desk space and reduce clutter

The monitor stand makes it easy to work free from clutter. The work surface raises your monitor to a comfortable height to create a more ergonomic environment. The large monitor riser, 19.7” x 13” (500 x 330 mm), provides ample storage area underneath. You can also use the work platform to hold a printer, to free up counter space.

In the area under the stand, between the columns, there is large storage area with plenty of space to put your laptop and personal items. A convenient drawer gives you an easily accessible place to keep pens and other small office supplies. There is even a front slot that will hold most tablets and phones, so your important devices are close at hand when you need them.

Simple setup

The monitor stand is easy to assemble, so you’ll be up and running in no time. The non-skid base on the columns protects your work surface from scratches or scuffs and ensures your monitor rests securely while you work. A built-in cable manager routes cables neatly to keep them out of view.

The MONSTADJDL is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Height-adjustable monitor stand with large format 19.7” x 13” (500 x 330 mm) sits easily on your desk
- Supports a 13” - 32” (330 - 812.8 mm) monitor up to 22 lb. (10 kg)
- Stackable columns let you choose between three different heights, with a maximum height of 6.6" (168 mm)
Adjustable Height No

Reviews

Be the first to submit a review

Trustpilot