StarTech.com MON-PRIVACY-SCREEN-K Privacy Screen Adhesive Strips and Mounting T

MPN
MON-PRIVACY-SCREEN-K
Brand
StarTech.com
UPC-12
065030897440
Order Code
70-5487
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Privacy Screen Installation Kit | 12x Adhesive Strips | 8x Slide Mounting Tabs

The MON-PRIVACY-SCREEN-K is a kit for installing/replacing privacy filter hardware. This kit also enables the reuse of existing privacy filters, allowing you to use a privacy filter with multiple displays of the same size.

Replace Lost or Damaged Mounting Hardware

The privacy screen installation kit includes an eight-piece adhesive bezel tab set (two large and six small), a twelve-piece adhesive strip set (six short and six long), and a wiping cloth. Use the mounting tabs for non-permanent installations, with the ability to quicky remove and reuse privacy screens for multiple monitors of the same size, or switch between matte and glossy sides of a privacy filter. The adhesive strips are for semi-permanent installations. The strips can be removed without leaving behind any adhesive residue.

Compatibility

The universal installation kit is compatible with StarTech.com's privacy filters, such as PRIVSCNMONxx, PRIVACY-SCREEN-xxM, and PRIVACY-SCREEN-xxMB, as well as third-party privacy filters. The installation kit can be used for monitors of up to 32 inches; larger displays may require additional kits.

The MON-PRIVACY-SCREEN-K is TAA compliant and backed for 2-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • PRIVACY SCREEN INSTALLATION KIT: Includes eight adhesive mounting tabs (2x Large / 6x Small), twelve adhesive strips (6x Large
  • / 6x Small), and a wiping cloth for cleaning monitors/bezels
  • Note: installation kit only, privacy filter not included
  • ADHESIVE STRIPS: Replacement kit includes twelve adhesive strips for semi-permanent installation of privacy filter on laptop or computer monitor
  • screen protector adhesive strips are easy to apply/remove without leaving behind any adhesive residue
  • MOUNTING TABS: Apply adhesive slide mount tabs to the monitor bezel to enable a choice between matte/glossy sides of the privacy screen, or equip additional monitors with tabs for a modular installation
  • includes two large and six small holder tabs
  • UNIVERSAL FIT: The installation kit is compatible with our line of privacy screens, including our PRIVSCNMON and PRIVACY-SCREEN series, as well as privacy filters from other brands
  • larger (32"+) or ultra-wide screens may require additional adhesive strips
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this TAA compliant privacy screen installation kit is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot