StarTech.com MNRISERCLMP Monitor Riser Stand - Desk Mount - Extra Wide 25.6" (6

MPN
MNRISERCLMP
Brand
StarTech.com
UPC-12
065030884167
Order Code
70-6843
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 44 in stock

Clamp-on Monitor Shelf for Desk | For up to 34" Monitors

Maximize your desktop space and elevate your screen for more comfortable viewing with this monitor riser. It clamps on easily to your desk to open up more surface space, giving you an extra wide monitor shelf with a minimal footprint. The attractive black finish complements your office decor.

Extra Work Space

Enjoy an organized, clutter-free workspace with this space-saving monitor stand, 25.6" x 10.2" (65 cm x 26 cm). The extra wide monitor shelf provides ample room to hold your monitor and desk accessories. Use the large area underneath to store a full-size keyboard and other items, to keep everything within easy reach.

Stable Support for your Monitor

With its heavy-duty base and sturdy platform, the clamp-on monitor shelf provides stable support for a single monitor up to 34"; with a maximum weight capacity up to 44 lb. (20 kg). You can also use the monitor stand to raise your laptop or printer, freeing up desk or counter space underneath. The integrated cable management slots keep cables organized and out of view.

Fast and Easy Assembly

The office desk monitor shelf offers fast and easy set up, with a C-clamp that attaches easily on to desk surfaces up to 1.3" (33 mm) in thickness. It offers a great space-saving solution without permanently altering your desk or table surface.

MNRISERCLMP is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Free up space on your desktop by raising your monitor 5.1"" (13 cm) off the desk surface
  • Sturdy clamp-on shelf attaches easily onto surface edges up to 1.3"" (33 mm) thick, including desks, tables, counters and other flat surfaces
  • Supports computer monitor up to 34"" with weight capacity up to 44 lb. (20 kg)
  • Extra wide monitor shelf, 25.6"" x 10.2"" (65 cm x 26 cm) holds your PC monitor and small desk accessories
  • Provides a space-saving solution without permanently altering your desk or table surface
Adjustable Height Yes
Type Monitor mount

Reviews

Be the first to submit a review

Trustpilot