StarTech.com MDP2VGAMM6 StarTech.com 6ft (2m) Mini DisplayPort to VGA

MPN
MDP2VGAMM6
Brand
StarTech.com
EAN-13
065030840286
Order Code
72-0943
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect your VGA monitor to a Mini DisplayPort-equipped computer using a single cable

The MDP2VGAMM6 6-foot Mini DisplayPort to VGA Cable is a cost-effective Mini DisplayPort to VGA link that lets you connect a VGA monitor to a PC or Mac® with a Mini DisplayPort output - saving the expense of upgrading the monitor for compatibility. The adapter is the perfect accessory for any of your Microsoft® Surface™ Pro or MacBook® devices that support mDP.

This all-in-one, easy to use Mini DisplayPort/VGA cable requires no additional converters or adapters, and no driver or software installation.

Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port.

Backed by a StarTech.com 3-year warranty.

The StarTech.com Advantage

  • MINI DISPLAYPORT TO VGA CABLE: 6ft (1.8m) Mini DisplayPort 1.2 (HBR2) to VGA cable connects a VGA display/monitor/projector supporting 192x12 & 18p at 6Hz
  • DPCP & HDCP 1.4 / EDID & DDC pass-through ensure compatibility between source & display
  • HOST COMPATIBILITY: Active digital to analog converter supports mDP/mDP++ source including Thunderbolt 1 & 2 MacBooks, MacBook Air & Mac Mini, Microsoft Surface Pro 1-6, desktops (AMD FirePro/NVidia Quadro), laptops, mini itx computers, Intel NUC & docks
  • INTEGRATED DISPLAY CABLE: Mini DisplayPort to VGA adapter cable has slim & flexible design with video adapter chip built into VGA connector reducing clutter & providing a tidy install in the office, boardroom or home office
  • INCREASE PRODUCTIVITY: Connect a VGA monitor or projector, or add a second display to your workstation using this mDP to VGA display adapter cable / Supports VGA screw locking cable to prevent accidental disconnection / Gold-plated connectors
  • EASY TO USE: With no software or drivers required, the Mini DP to VGA converter cord works with any OS including Windows, Ubuntu and macOS
  • Compatible with MiniDP devices like Microsoft Surface PCs or TB1/TB2 MacBooks
Length 1.8 m

Reviews

Be the first to submit a review

Trustpilot