StarTech.com MDP2DVIMM6BS StarTech.com 6ft (1.8m) Mini DisplayPort to DVI

MPN
MDP2DVIMM6BS
Brand
StarTech.com
EAN-13
065030854931
Order Code
73-2727
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect a Mini DisplayPort-equipped PC or MAC to a DVI display, with an active 6ft cable

The MDP2DVIMM6BS 6ft active Mini DisplayPort to DVI adapter cable lets you directly connect your Mini DP video source (such as any of your MacBook® or Microsoft® Surface™ Pro devices with mDP) directly to a DVI monitor or projector, saving the expense of additional adapters.

For guaranteed compatibility with virtually any Mini DisplayPort output the active Mini DP to DVI adapter supports multimode (DP++) as well as single-mode DisplayPort signals. Unlike passive adapters, this ensures the MDP2DVIMM6BS can be used with graphics cards that are not capable of outputting multimode DP++ signals, such as ATI® Eyefinity cards.

Compatible with Intel® Thunderbolt™, when connected directly to a supporting DisplayPort over Thunderbolt™ I/O port, the adapter supports resolutions up to 192 x 12.

The MDP2DVIMM6BS is backed by a 3-year StarTech.com warranty and free lifetime technical support.

Note:

This adapter is not compatible for use with the Apple Cinema Display.

The StarTech.com Advantage

  • MINI DISPLAYPORT TO DVI CABLE: 6ft (1.8m) Mini DisplayPort 1.2 (HBR2) to DVI-D (digital only) single-link cable connects a DVI display / 18p 6Hz or 4K 3Hz (monitor w/ HDMI clock rate)
  • EDID pass-through ensures compatibility between source & display
  • HOST COMPATIBILITY: Active video converter supports mDP/mDP++ source including Thunderbolt 1 & 2 MacBooks, MacBook Air & Mac Mini, Microsoft Surface Pro 1-6, desktops (AMD FirePro/NVidia Quadro), laptops, mini itx computers, Intel NUC & docks
  • INTEGRATED DISPLAY CABLE: Mini DisplayPort to DVI adapter cable has slim & flexible design with adapter chip built into VGA connector reducing clutter & providing a tidy install in the office, boardroom or home office
  • INCREASE PRODUCTIVITY: Connect a DVI monitor or projector, or add a second display to your workstation using the mDP to VGA display adapter cable / Supports DVI screw locking cable to prevent accidental disconnection / Mini DP male to DVI male
  • EASY TO USE: With no software or drivers required, the Mini DP to DVI converter cable/cord works with any OS including Windows, Ubuntu and macOS
  • Compatible with MiniDP devices like TB1/TB2 MacBooks with Mini DisplayPort
Length 1.8 m

Reviews

Be the first to submit a review

Trustpilot