StarTech.com MDP2DVID2 StarTech.com Mini DisplayPort to Dual-Link DVI

MPN
MDP2DVID2
Brand
StarTech.com
EAN-13
065030880114
Order Code
71-8221
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/11/2026

Mini DisplayPort™ Video Adapter | Dual-Link Connectivity | 1 x USB-A

This Mini DisplayPort to Dual-Link DVI adapter lets you connect your Mini DisplayPort video source (such as any of your MacBook® or Microsoft® Surface™ Pro devices with mDP) to any DVI display, including televisions, saving the cost of upgrading to a Mini DisplayPort capable monitor.

Maximum Portability

With its compact, lightweight design, the Mini DisplayPort to DVI-D Adapter offers a convenient travel accessory to carry with your Surface Pro or Ultrabook, fitting easily into your laptop bag or carrying case. Its ultra-portable design makes this monitor adapter perfect for BYOD (Bring Your Own Device) applications at the office.

As well, the DVI converter is powered by a single USB port, eliminating the need for additional cords or chargers.

Uncompromised Quality and Convenience

The Mini DisplayPort to DVI adapter offers an active conversion and can handle full dual-link resolutions (up to 256 x 16) with the ability to mirror your display or extend your desktop to increase your workspace. The adapter supports plug-and-play connectivity, ensuring a hassle-free setup.

MDP2DVID2 is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • DUAL-LINK CONNECTIVITY: The Mini DisplayPort to Dual-Link DVI adapter connects a DVI display supporting 256x16 6Hz (dual-link) or 192x12/18p 144Hz (single-link)
  • 14.1"" (35.8 cm) attached cable
  • USB-Powered
  • MAXIMUM PORTABILITY: Powered by a single USB port, the DVI monitor adapter features a lightweight design that conveniently fits into your carrying case, making it the perfect travel companion
  • ULTIMATE COMPATIBILITY: The DVI display adapter can support any DVI-D display
  • Not compatible with Apple Cinema Display
  • PLUG AND PLAY: For a hassle-free setup, the Mini DP to DVI converter allows for plug-and-play installation without any additional software or drivers
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this Mini DisplayPort to Dual-Link DVI adapter is backed for 3 years, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot