StarTech.com MDP2DPMM1MW StarTech.com 1m (3ft) Mini DisplayPort to

MPN
MDP2DPMM1MW
Brand
StarTech.com
EAN-13
065030846011
Order Code
73-2944
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Create a high-resolution 4k x 2k connection with HBR2 support between your Mini DisplayPort™-equipped laptop and a standard DP monitor

The MDP2DPMM1MW 1m White Mini DisplayPort™ to DisplayPort Adapter Cable, features a Mini DP male connector on one end, and a DP male connector on the other, allowing you to connect any Mini DisplayPort-equipped laptop (including the Mac® family of products) to an HDTV, monitor or projector that uses a standard DisplayPort connection.

The mDP to DP cable supports high resolutions of up to 4k x 2k (384 x 216) @ 6Hz with a maximum HBR2 bandwidth of 21.6 Gbps. The cable also supports Multi-Stream (MST) for daisy chaining multiple monitors and provides optional audio support.

The MDP2DPMM1MW is backed by StarTech.com’s Lifetime Warranty, for guaranteed reliability and ensures that digitally protected content is displayed properly, with both HDCP and DPCP capability.

Please Note : Newer laptop and desktop computers (e.g. Apple®) come equipped with Thunderbolt™ ports only. Our Mini DP to DP Cables can be connected to the Thunderbolt ports, enabling you to connect your DP compatible displays.

The StarTech.com Advantage

  • MINI-DP to DISPLAYPORT 1.2 CABLE: This 1m (3.3ft) DisplayPort v1.2 cable supports 4K x 2K (384x24p 6Hz), 21.6 Gbps bandwidth , HBR2, 8Ch Audio, Multi-Stream Transport (MST), GTC for precise audio channel timing & 3D Stereo (256x16p 12Hz)
  • RELIABLE DESIGN: Durable ABS connectors with flexible PVC strain relief & jacket prevents fraying/damage due to bending or rough usage
  • Metal connector sub-structure provides EMI shielding
  • QUALITY CONSTRUCTION: 32AWG wire with gold-plated connectors for improved signal integrity and reliability
  • Superior EMI shielding with Al-Mylar foil and copper braid provides higher quality video and audio
  • Backwards compatible with DP 1.1
  • APPLICATIONS: Ideal for home/office/boardroom/classroom works w/laptop (with Mini-DP port)/professional workstations with AMD FirePro™ W91/81, Nvidia NVS 81/51 graphic card
  • UHD/4K monitor/projector/display
  • Microsoft Surface Pro 6/4
  • SPECS: 1m (3.3 ft)
  • White
  • DisplayPort v1.2
  • Mini-DP Male to Standard DP Male
  • 32 AWG
  • PVC cable jacket, ABS connector shell
  • Shield: Al-Mylar foil with Braid
  • Protocols: HBR 2, MST, GTC
  • Backed for Life

Reviews

Be the first to submit a review

Trustpilot