StarTech.com MDBOXMNT Universal TV Accessory Mount - Adjustable TV & Wall Mount

MPN
MDBOXMNT
Brand
StarTech.com
UPC-12
065030889872
Order Code
70-5016
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

Universal Media Player Mount | Adjustable Cradle | Devices Up to 11 lb. (5 kg)

Mount your devices like media players, video extenders or cable boxes to the wall or the back of your TV with this StarTech.com tv accessory mount.

Flexible Mounting Options

This TV mount bracket offers a variety of mounting options; with a 13.4"x8.8" grid of mounting holes, the bracket can be mounted to a wall or to the back of your TV using VESA screw holes or to a VESA bracket.

Store a Variety of Products

The media device mount is ideal for devices like media players, Apple TV, video extenders, modems, and cable boxes that can be attached directly to the mounting grid with the included reusable cable ties. For heavier devices (up to 11 lb. / 5 kg) an optional cradle (adjustable depth from 1.8" to 3") is included.

The mount also comes with reusable cable ties and an elastic band to help keep your devices secure; and a foam strip to protect your devices from scratches.

Hassle-Free Access

The open frame design of the mount allows for unrestricted access to your media devices.

MDBOXMNT is backed by a StarTech.com 5-year warranty and free lifetime technical support.

The StarTech.com Advantage

- UNIVERSAL TV ACCESSORY MOUNT: Heavy duty mount for small devices such as media players, Apple TV, video extenders, splitters, modems, routers, network switches & TV cable boxes; Supports 11lb (5kg)
- MOUNTING FLEXIBILITY: Mount to the wall or on the back of a TV using the VESA screw holes or to a VESA bracket behind the display; 13.4"x8.8" grid of mounting holes for universal mounting
- ADJUSTABLE CRADLE: Hidden small device holder incl. a cradle w/ a durable chassis that has an adjustable depth (1.8-3") to mount heavier devices up to 11lb; Adhesive foam strip incl. to protect device
  • UNIVERSAL TV ACCESSORY MOUNT: Heavy duty mount for small devices such as media players, Apple TV, video extenders, splitters, modems, routers, network switches &
  • TV cable boxes
  • Supports 11lb (5kg)
  • MOUNTING FLEXIBILITY: Mount to the wall or on the back of a TV using the VESA screw holes or to a VESA bracket behind the display
  • 13.4""x8.8"" grid of mounting holes for universal mounting
  • ADJUSTABLE CRADLE: Hidden small device holder incl. a cradle w/ a durable chassis that has an adjustable depth (1.8-3"") to mount heavier devices up to 11lb
  • Adhesive foam strip incl. to protect device
  • 2-in-1 MOUNTING OPTIONS: In addition to the cradle, you can easily secure smaller devices directly to the mounting plate using the included reusable cable ties (3x) &
  • an elastic band
  • TECH SPECS: Supports 11lb (5kg)
  • Powder coated steel
Type Wall mount

Reviews

Be the first to submit a review

Trustpilot