StarTech.com MCM1110MMLC Unmanaged Gigabit Fiber Media Converter

MPN
MCM1110MMLC
Brand
StarTech.com
EAN-13
0065030861465
Order Code
19-9743
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £85.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 32 in stock

This Gigabit Fibre Media Converter from StarTech.com provides a cost-effective and dependable solution for shorter range network extensions. It connects an Ethernet network to remote devices over a fibre backbone, with a 550m range on the fibre optic interface. The media converter has a durable metal housing, engineered to deliver long-lasting performance.

Fully compatible with 10/100/1000Base-T Ethernet networks, the fibre media converter supports auto negotiation to bridge different speed networks and devices to a Gigabit fibre network. It provides versatile connectivity to existing networks and devices, allowing you to maximise the usage and performance of legacy equipment. The multimode transceiver is removable, giving you the flexibility to change your transceiver in the future to meet your networking needs.

The unmanaged fibre media converter has a standalone design with simple plug-and-play set-up to ensure fast and easy installation. Compact in size, the MCM1110MMLC is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Brown
  • Compatible networks: 10/100/1000 Mbps
  • Connectors, local unit: Fibre optic LC duplex female, RJ-45 female
  • Enclosure type: Steel
  • Fibre operating mode: Full-Duplex
  • Fibre type: Multi mode
  • Max transfer distance: 550m
  • Maximum data transfer rate: 1 Gbps
  • Plug type: N
  • Power source: AC adaptor included
  • Wavelength: 850nm
  • Product dimensions: 205 x 70 x 26mm
  • Manufacturer's part: MCM1110MMLC
Type Multimode converter
Connector Fibre
Auto MDI/MDI-X Yes
Certification CE, FCC, REACH, TAA
Compliance certificates RoHS
Connectivity technology Wired
Converter input interface 1000Base-T, 100Base-TX, 10Base-T
Converter output interface 1000Base-LX, 1000Base-SX
Data transfer rate 1000 Mbit/s
DC-in jack Yes
Depth 94mm
Duplex system Full
Ethernet interface type Gigabit Ethernet
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
External power adapter Yes
Fiber mode structure Multi-mode
Fiber optic connector LC
Fiber ports quantity 1
Harmonized System (HS) code 85176990
Height 26mm
Housing Material Steel
Input Current 1 A
Input Voltage 100 - 240 V
Internal No
Jumbo frames support Yes
LED indicators Activity, Link, Power
Manual Yes
Maximum data transfer rate 1000 Mbit/s
Maximum transfer distance 550m
Mean time between failures (MTBF) 50000 h
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3z
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 0 - 50°C
Output Current 2 A
Output Voltage 5 V
Package depth 284mm
Package height 68mm
Package weight 556g
Package width 140mm
Power over Ethernet (PoE) No
Power plug type Type N
Power Supply AC adaptorV
Product colour Black
Range 550m
Storage temperature (T-T) -10 - 70°C
Wavelength 850 nm
Wavelength-division multiplexing (WDM) No
Weight 201g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot