StarTech.com Unmanaged Gigabit Fiber Media Converters

These fibre media converters from StarTech.com offer an easy, cost-effective way to extend your network.

Fully compatible with 10/100/1000Base-T Ethernet networks, the fibre media converters support auto negotiation to bridge different speed networks and devices to a Gigabit fibre network. It provides versatile connectivity to your existing networks and devices, allowing you to maximise the usage and performance of legacy equipment.

The unmanaged fibre media converters have a standalone design with simple plug-and-play set-up to ensure fast and easy installation and are backed by a 2-year warranty and free lifetime technical support.

Description Image Product Buy Pricing (Ex VAT) Type Certification Data transfer rate Depth Fiber mode structure Fiber optic connector Maximum transfer distance Package depth Package weight Package width Power consumption (typical) Range Wavelength-division multiplexing (WDM) Wavelength Weight Connector Auto MDI/MDI-X Compliance certificates Connectivity technology Converter input interface
StarTech.com MCM1110MMLC Unmanaged Gigabit Fiber Media Converter
StarTech.com MCM1110MMLC Unmanaged Gigabit Fiber Media Converter
Standard range
Order code: 19-9743
MPN: MCM1110MMLC

Despatched within 3 working days - 62 in stock
1+ £92.77
Price per unit Ex VAT
Multimode converter CE, FCC, REACH, TAA 1000 Mbit/s 94mm Multi-mode LC 550m 284mm 556g 140mm 550m No 850 nm 201g Fibre Yes RoHS Wired 1000Base-T, 100Base-TX, 10Base-T
StarTech.com MCM1110SFP Unmanaged Gigabit Fiber Media Converter
StarTech.com MCM1110SFP Unmanaged Gigabit Fiber Media Converter
Extended range
Order code: 19-9744
MPN: MCM1110SFP

Available to back orderBack order, lead time 7 days
1+ £59.37
Price per unit Ex VAT
Multimode, single mode CE, FCC 95mm Multi-mode, Single-mode SFP 139mm 544g 284mm 5 W Yes 185g Fibre Yes RoHS Wired 1000Base-T, 100Base-TX, 10Base-T

Trustpilot