StarTech.com LTLOCKNANO StarTech.com 6.5' (2m) Laptop Cable Lock - Nano

MPN
LTLOCKNANO
Brand
StarTech.com
EAN-13
065030887861
Order Code
72-5193
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 07/10/2026

Laptop Anti Theft Lock | Compatible with Kensington® Nano-slot

This laptop cable lock gives you an easy and effective way to secure your notebook to a sturdy object and keep it safe from theft. With this 4-digit combination laptop lock, you can be confident your laptop and valuable data are well protected.

Maximize security

You can ensure that your laptop, computer, monitor, docking station or other electronic device will be anchored safely to your workspace in just a few simple steps with this keyless 4-digit combo lock with security cable. It effortlessly latches directly into a laptop or other device equipped with the industry standard Kensington® Nano security cable slot, providing dependable theft prevention in a wide range of retail, commercial, and institutional environments.

Strong and durable

Featuring a vinyl-coated steel cable, this 2-meter (6.6 feet) laptop lock is designed for effective theft prevention. The portable combination laptop lock also features a helpful reset procedure if the original combination is known (small flathead screwdriver required).

Bends with ease

The flexible steel cable bends easily to loop around a stationery post or object, protecting your laptop or docking station against theft.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales

The LTLOCKNANO is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • NANO SLOT COMPATIBLE LAPTOP CABLE LOCK: 6.5ft/2m Anti-theft cut-resistant vinyl-coated steel security cable (4.4mm thick)
  • 16mm diameter lock head
  • compatible w/ Kensington Nano Slot
  • Tested up to 88lb of force
  • 4-DIGIT COMBINATION LOCK: Keyless 4-digit resettable code allows for 1, possible combinations
  • Features a swiveling hinge that rotates around the lock head to provide easy access in tight spaces
  • COMPATIBILITY: Compatible with ultrathin devices, computers & notebooks such as HP EliteBooks, Chromebook 11 G6/14 G5, and certain Nano Slot compatible 2-in-1 tablets
  • SCRATCH PROTECTION: Lock tip position ensures flush alignment with nano lock slots on ultrathin devices while protecting them from scratches with the included bumper spacers
  • FLEXIBLE INSTALLATION: Included hook-and-loop strap keeps cable lock organized, Accessorize with StarTech.com anchor points to secure equipment to any surface (LTANCHOR & LTANCHORL not included)

Reviews

Be the first to submit a review

Trustpilot