StarTech.com LP4SATAFM2L StarTech.com SATA to LP4 Power Cable Adapter with

MPN
LP4SATAFM2L
Brand
StarTech.com
EAN-13
065030826624
Order Code
71-9393
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Power up to 3 devices using a SATA power connector from the computer power supply

The LP4SATAFM2L SATA to LP4 Power Cable, lets you power an IDE (LP4-connected) drive using a SATA power connector from the computer power supply. The adapter features two additional LP4 power connectors, offering the versatility to connect two additional (LP4 connected) drives (CD/DVD-ROM, HDD, etc.) using the same single connection to the computer power supply.

This high quality LP4/SATA power adapter cable is expertly designed for durability, and is backed by StarTech.com's Lifetime Warranty.

The StarTech.com Advantage

- Free up connections on the power supply by attaching two devices on a single connection
- Backed by StarTech.com's lifetime warranty

Reviews

Be the first to submit a review

Trustpilot