StarTech.com J9150D-ST HPE J9150D Compatible SFP+ Module - 10GBASE-SR - 10GbE M

MPN
J9150D-ST
Brand
StarTech.com
UPC-12
065030886093
Order Code
70-6812
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £142.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 18 in stock

10 Gbps | Multi Mode Fiber | LC | 300 m (984 ft) | Lifetime Warranty

The J9150D-ST is a HPE J9150D compatible fiber transceiver module that has been designed, programmed and tested to work with HPE brand switches and routers. It delivers dependable 10 GbE connectivity over fiber cable, for 10GBASE-SR compliant networks, with a maximum distance of up to 300 m (984 ft).

Technical Specifications:

• Wavelength: 850nm
• Maximum Data Transfer Rate: 10 Gbps
• Type: Multi Mode Fiber
• Connection Type: LC Connector
• Maximum Transfer Distance: 300 m (984 ft)
• MTBF: 498,745,585 hours
• Power Consumption:
• Digital Diagnostics Monitoring (DDM): Yes

This SFP+ fiber module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.

StarTech.com SFPs

All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.

The StarTech.com Advantage

  • 100% HPE J9150D COMPATIBLE: Works with HPE switches like FlexFabric, 6120XG, 6120G, , and others
  • TECHNICAL SPECS: 10GBASE-SR / 10Gbps / Multi Mode (MMF) / LC Connector / 850nm / Digital Diagnostic Monitoring (DDM) / Distances up to 300m (984ft)
  • TESTED FOR OEM HOST COMPATIBILITY: Hot-swappable in HPE routers and switches
  • DDM support reports the transceivers status to most SNMP network management tools
  • WORKS WITH MSA COMPLIANT SWITCHES: Also works with switch models from Ubiquiti, D-Link, Netgear, Supermicro, TP-Link and more that accept uncoded modules
  • THE IT PRO’S CHOICE: Designed and built for IT Professionals, this SFP module is backed for life (lifetime of module, not network switch), including free lifetime 24/5 multi-lingual technical assistance
Type Fibre Transceiver
Capacity N/A
Drive Interface SFP+

Reviews

Be the first to submit a review

Trustpilot