StarTech.com IMC100MSFP Industrial Fiber to Ethernet Media Converter - 100Mbps

MPN
IMC100MSFP
Brand
StarTech.com
UPC-12
065030889667
Order Code
70-6930
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £120.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 38 in stock

"10/100 Mbps Media Converter | 100Mbps SFP to RJ45/Cat6 | 12-56V DC | IP-30 Housing

An industrial media converter that converts fiber to copper at a network endpoint.

A Flexible Solution Covering Different Requirements

This media converter features an open SFP slot for any standard SFP to be used for the incoming fiber connection and is easily deployed across applications or fiber cable types. Accepts terminal block power or coaxial power connectors with the barrel plug adapter, allowing the product to be hardwired or powered using an external power supply (not included), which does not require professional installation. It can be powered using 18V-36V AC or 12V -56V DC for a high degree of flexibility including applications like solar, automotive, and rail. Includes hardware for DIN rail or wall mounting.

For Mission-Critical Applications

Designed with IP-30 housing and has an MBTF of >500,000 hrs (Telcordia/Bellcore) at 50°C and an operating temperature range of include -40 C to 75 C for durability; it's rated to various vibration, shock, and free-fall standards:

Vibration: EN 60068-2-6

Shock: EN 60068-2-27

Free-Fall: EN 60068-2-32

Dual Power Inputs

Accepts terminal block power or coaxial power connectors with the barrel plug adapter, allowing the product to be hardwired or powered using an external power supply (not included), which does not require professional installation.

The IMC100MSFP is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- COMPACT SIZE + FLEXIBLE POWER INPUT: Smallest form factor Fiber to Ethernet media converter - extends & converts 100Mbps fiber to RJ45 copper; powered by 18-36V AC or 12V-56V DC for solar, auto & rail
- ROBUST DESIGN: Industrial Network Media Converter w/MTBF 500,000+hrs @ 50C
- Vibration, shock & freefall rated"
  • COMPACT SIZE + FLEXIBLE POWER INPUT: Smallest form factor Fiber to Ethernet media converter - extends &
  • converts 100Mbps fiber to RJ45 copper
  • powered by 18-36V AC or 12V-56V DC for solar, auto &
  • rail
  • ROBUST DESIGN: Industrial Network Media Converter w/MTBF 500,000+hrs @ 50C
  • Vibration, shock &
  • freefall rated
  • Rugged IP-30 aluminum housing
  • Hardened operating temp -40C to 75C
  • OPEN SFP SLOT: Compatible with any standard SFP and can be used for multimode or single mode fiber connections
  • easy deployment across applications, fiber distances or fiber cable types
Type Media converter
Connector RJ45

Reviews

Be the first to submit a review

Trustpilot