StarTech.com IES5102 5-Port Industrial Ethernet Switch - DIN Rail Mountable

MPN
IES5102
Brand
StarTech.com
EAN-13
0065030859745
Order Code
19-9741
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £95.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

This compact 5-port industrial Ethernet switch from StarTech.com will deliver fast, reliable network connectivity and durability in the most demanding industrial environments. It provides top performance in a wider range of operating temperatures than conventional network switches, making it ideal for use in factories and warehouses.

Designed with a rugged IP30-rated housing, a wide-range terminal block input gives you the flexibility to power the switch as required, while its wide operating temperature range keeps your network running smoothly. This industrial Ethernet switch is easy to install, with an attached metal bracket for DIN rail mounting on equipment racks and cabinets.

This switch gives you full/half-duplex auto-negotiation and auto MDI/MDIX operation, enabling you to connect your network devices quickly and easily with little to no configuration required. With lower overall power consumption, the Ethernet switch also enhances your energy efficiency, helping you reduce monthly costs.

The IES5102 is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 100m
  • Colour: Black
  • Compatible networks: 10/100 Mbps
  • Enclosure type: Plastic
  • External ports: RJ-45 female, terminal block (3 wire)
  • Interface: RJ45 (10/100 ethernet)
  • Maximum cable length: 100 m
  • Maximum data transfer rate: 200 Mbps (Full-Duplex)
  • OS compatibility: OS independent, no additional drivers or software required
  • Ports: RJ-45 female, terminal block (3 wire), 5
  • Power consumption: 2.12W max
  • Product dimensions: 110 x 70 x 25mm
  • Manufacturer's part: IES5102
Type Ethernet switch
Number of Ports 4
10G support No
Auto MDI/MDI-X Yes
Auto-negotiation Yes
Basic switching RJ-45 Ethernet ports quantity 5
Basic switching RJ-45 Ethernet ports type Fast Ethernet (10/100)
Buffer size 56 KB
Certification CE, FCC
Depth 70mm
Full duplex Yes
Harmonized System (HS) code 85176990
Height 110mm
Housing Material Plastic
Input Voltage 12 - 48 V
Interface RJ45
International Protection (IP) code IP30
Jumbo frames support No
LED indicators Activity, Link, Power
Manual Yes
Maximum cable length 100m
Maximum data transfer rate 200 Mbit/s
Mean time between failures (MTBF) 1179133 h
Networking standards IEEE 802.1p, IEEE 802.3, IEEE 802.3az, IEEE 802.3u
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -10 - 60°C
Package depth 198mm
Package height 79mm
Package weight 312g
Package width 178mm
Power Consumption 2.12W max
Power consumption (max) 2.12 W
Power Supply 12 to 48V
Product colour Black
Quality of Service (QoS) support Yes
Rack mounting Yes
Range 100m
Storage temperature (T-T) -25 - 85°C
Store-and-forward Yes
Switch Type Unmanaged
Terminal block included Yes
Weight 148g
Width 25mm

Reviews

Be the first to submit a review

Trustpilot