StarTech.com 5-Port Ethernet Switches

These 5-port industrial ethernet switches from StarTech.com are designed to operate in harsh environments with the minimum of configuration and management. With speeds up to 1000Gbps and a range of power options from a mains adapter to redundant PoE. These switches also offer a number of mounting options, they can all be used free-standing but IES51000 (19-9740) and IES5102 (19-9741) have the option to be DIN rail mounted. Please see the Technical Specification for details.

These 5-port Ethernet switches from StarTech.com are backed by a 2-year warranty and free lifetime technical support.

  • Up to 1000Gbps ethernet
  • A range of power options including redundant PoE
  • Mounting options include DIN rail mount (see Technical Specification)
  • Designed for harsh environments
Description Image Product Buy Pricing (Ex VAT) Number of Ports Auto-negotiation Basic switching RJ-45 Ethernet ports type Buffer size Certification Depth DIN rail included Height Housing Material Input Voltage Jumbo frames support Link aggregation Maximum data transfer rate Mean time between failures (MTBF) Mounting brackets included Networking standards Operating temperature (T-T) Package depth Package height Package weight
StarTech.com IES51000 Industrial 5 Port Gigabit Ethernet Network Switch
StarTech.com IES51000 Industrial 5 Port Gigabit Ethernet Network Switch
Standard range
Order code: 19-9740
MPN: IES51000

Despatched within 3 working days - 2 in stock
1+ £215.22
Price per unit Ex VAT
5 Gigabit Ethernet (10/100/1000) 128 KB CE, FCC, RoHS, REACH 111mm Yes 28mm Steel 12 - 58 V Yes Yes 2 Gbps (Full-Duplex) Yes IEEE 802.1p, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3az, IEEE 802.3u -40 - 75°C 176mm 83mm 523g
StarTech.com IES5102 5-Port Industrial Ethernet Switch - DIN Rail Mountable
StarTech.com IES5102 5-Port Industrial Ethernet Switch - DIN Rail Mountable
Standard range
Order code: 19-9741
MPN: IES5102

Despatched within 3 working days - 7 in stock
1+ £95.53
Price per unit Ex VAT
4 Yes Fast Ethernet (10/100) 56 KB CE, FCC 70mm 110mm Plastic 12 - 48 V No 200 Mbit/s 1179133 h IEEE 802.1p, IEEE 802.3, IEEE 802.3az, IEEE 802.3u -10 - 60°C 198mm 79mm 312g

Trustpilot