StarTech.com IES51000 Industrial 5 Port Gigabit Ethernet Network Switch

MPN
IES51000
Brand
StarTech.com
EAN-13
0065030859318
Order Code
19-9740
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £215.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

The IES51000 5-Port Industrial Ethernet Switch from StarTech.com offers 5 Gigabit Ethernet ports in a compact, IP30-rated metal enclosure, making it the ideal network solution for harsh industrial environments such as factory floors, warehouses or large junction boxes.

This unmanaged industrial network switch supports 10/100/1000 Mbps transfer speeds, full/half-duplex auto-negotiation, jumbo frames and auto MDI/MDIX, helping to eliminate the hassle of troubleshooting mismatched speed and duplex settings.

Providing seamless operation in the event of power dips or failures, the switch features redundant 12 to 58V DC terminal block power inputs to help prevent unnecessary downtime. When used with two power sources, the switch also supports alarm relay contacts that you can wire to your existing alarm circuit to notify you instantly when a power disruption occurs.

For easy installation and dependable performance in harsh environments, the switch can be DIN Rail or wall-mounted and features a compact, IP30-rated enclosure with an extended operating temperature range (-40°C to 75°C).

It is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 100m
  • Colour: Black
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): RJ-45 female, terminal block (6 wire) female
  • Enclosure type: Steel
  • Interface: RJ45 (Gigabit Ethernet)
  • Jumbo frame support: 9K max.
  • Maximum data transfer rate: 2 Gbps (Full-Duplex)
  • OS compatibility: OS independent, no additional drivers or software required
  • Ports: 5
  • Power consumption: 3.63W max.
  • Product dimensions: 111 x 89 x 28mm
  • Manufacturer's part: IES51000
Type Ethernet switch
Number of Ports 5
10G support No
Auto MDI/MDI-X Yes
Basic switching RJ-45 Ethernet ports quantity 5
Basic switching RJ-45 Ethernet ports type Gigabit Ethernet (10/100/1000)
Buffer size 128 KB
Certification CE, FCC, RoHS, REACH
Depth 111mm
DIN rail included Yes
Full duplex Yes
Harmonized System (HS) code 85176990
Height 28mm
Housing Material Steel
Input Voltage 12 - 58 V
Interface RJ45
International Protection (IP) code IP30
Jumbo frames support Yes
LED indicators Activity, Link, Power
Link aggregation Yes
Manual Yes
Maximum cable length 100m
Maximum data transfer rate 2 Gbps (Full-Duplex)
Mounting brackets included Yes
Networking standards IEEE 802.1p, IEEE 802.3, IEEE 802.3ab, IEEE 802.3ad, IEEE 802.3az, IEEE 802.3u
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) -40 - 75°C
Package depth 176mm
Package height 83mm
Package weight 523g
Package width 139mm
Ports 5
Power connector DC-in jack
Power Consumption 3.63W max.
Power consumption (typical) 3.63 W
Power over Ethernet (PoE) No
Power Supply 12 to 48V
Product colour Black
Range 100m
Screws included Yes
Storage temperature (T-T) -40 - 85°C
Store-and-forward Yes
Switch Type Unmanaged
Switching Capacity 2 Gbit/s
Terminal block included Yes
Wall mountable Yes
Wall mounting kit Yes
Weight 328g
Width 89mm

Reviews

Be the first to submit a review

Trustpilot