StarTech.com IDE2SAT2 40 Pin Male IDE To SATA Adapter Converter With ODD

MPN
IDE2SAT2
Brand
StarTech.com
EAN-13
0065030852258
Order Code
19-9635
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The IDE2SAT2 40-pin IDE to SATA adaptor from StarTech.com enables you to connect a SATA I/II/III drive to an available IDE/ATA 33/66/100/133 motherboard port - a cost effective solution that allows you to add newer SATA drives, and keep your existing motherboard.

This adaptor offers a cost-effective solution for bridging the gap between a newer 2.5in/3.5in/5.25in SATA drive and older IDE motherboard port. The IDE2SAT2 also features ODD (Optical Disk Drive) support, allowing you to a add Blu-ray, DVD, or CD-ROM drives to an older IDE motherboard.

The adaptor is backed by a 2-year warranty and free lifetime technical support.


  • Connector type(s): IDE (40 pin, EIDE/PATA), SATA data & Power combo (7+15 pin), SP4 (4 pin, small drive power)
  • Maximum data transfer rate: 133MB/sec
  • OS compatibility: OS independent, no software or drivers required
  • System and cable requirements: An IDE controller and ATA cable (not included).
  • Product dimensions: 75.5 x 23 x 20mm
  • Manufacturer's part no. IDE2SAT2
Type USB Adapter
Interface IDE
Certification FCC, CE, TAA, REACH
Chipset Marvell - 88SA8052
Compliance certificates RoHS
Connector(s) 1 x IDE (40 Pin; EIDE/PATA), 1 x SATA (7+15 pin), 1 x SP4 (4 pin)
Data transfer rate (max) 0.133 Gbit/s
Depth 75.5mm
Drive Interface SATA
Harmonized System (HS) code 84733020
Height 23mm
Host Interface IDE
Internal Yes
Logical block addressing (LBA) support 48 bit
Manual Yes
Master (outer) case height 321mm
Master (outer) case length 496mm
Master (outer) case width 380mm
Material Plastic, Steel
Maximum data transfer rate 133MB/sec
Operating relative humidity (H-H) 15 - 90%
Operating temperature (T-T) 5 - 50°C
Output interface SATA
Package depth 145mm
Package height 33mm
Package weight 89g
Package width 175mm
Product colour Red
Products per master (outer) case 60 pc(s)
Storage temperature (T-T) -25 - 80°C
Weight 29g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot