StarTech.com ICUSB23216FD StarTech.com 16-Port USB-to-Serial Adapter Hub

MPN
ICUSB23216FD
Brand
StarTech.com
EAN-13
065030864763
Order Code
72-8121
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £442.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Convert a USB port into 16 RS232 serial ports in an industrial rack-mountable chassis - and daisy chain multiple hubs for a scalable solution

Here's an easy and cost-efficient way to add RS232 serial capability to your industrial setting. This 16-port USB-to-serial adapter hub features a sturdy, rack-mountable chassis, and supports daisy chaining, so you can connect multiple hubs together to increase your serial device port count.

A scalable solution for changing needs

This rack-mountable USB serial hub lets you add 16 serial ports (RS232), with full control from your desktop or laptop computer system using a single USB port. The daisy-chain function gives you a cost-effective and scalable way to increase your serial port count and expand as your needs grow, without investing in a higher cost serial hub.

Providing full control of your serial components from a single device, the USB serial hub is ideal for a multitude of applications including: industrial automation, self-serve automated kiosks, and monitoring of cameras and security systems.

Built-in convenience

The hub features COM port retention, which retains the assigned serial COM port values. This ensures that the same values are automatically re-assigned to the port provided by the adapter, in the event it is disconnected and re-connected to the host computer.

Meets the demands of industrial environments

With its all-metal chassis, this rugged, rack-mountable hub fits into standard 19-inch server storage racks to provide an efficient industrial serial solution. It supports an extended operating temperature range of -4°C to 85°C (-4°F to 185°F); ensuring reliable performance even in the harshest environments. The USB-serial hub includes both an AC adapter and terminal block power, providing versatile power options.

The StarTech.com Advantage

  • Gain 16 RS232 serial port interfaces through a single USB port
  • Connect multiple hubs together through daisy chain functionality
  • 921.6Kbps baud per port
  • 256-byte transmit, 128-byte receive FIFO
  • Rack-mountable design
  • COM port retention
  • Extended operating temperature range: -4°C to 85°C (-4°F to 185°F)
  • Durable all-metal chassis
  • Low USB bandwidth consumption
  • USB 2. compatible

Reviews

Be the first to submit a review

Trustpilot