StarTech.com HEATGREASE20 StarTech.com 20g Tube CPU Thermal Paste Grease

MPN
HEATGREASE20
Brand
StarTech.com
EAN-13
065030844826
Order Code
71-5645
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The HEATGREASE2 CPU Thermal Paste Compound can be used to improve the effectiveness of a CPU cooler, by thermally bonding the surface of the CPU to the heatsink, which enables the heatsink and fan to work more efficiently to remove harmful heat from the CPU.

This 2g tube of ceramic-based thermal grease is enough for a large number of CPU installations for most home or business computers or any other light application where good thermal bonding between two surfaces is required.

Please see our support section for the Material Safety Data Sheet for HEATGREASE2.

The StarTech.com Advantage
- Improves the heat transfer between a CPU and heatsink to keep the CPU running cooler
- Effectively fills surface imperfections on CPU to prevent air pockets and help heat transfer
- Ceramic-based compound that is electrically non-conductive, for safe use around electronics

Reviews

Be the first to submit a review

Trustpilot