StarTech.com HDMMV5M 16ft (5m) Premium Certified HDMI 2.0 Cable - High-Speed Ul

MPN
HDMMV5M
Brand
StarTech.com
UPC-12
065030889148
Order Code
70-2481
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 39 in stock

Create Ultra High-Speed 4K 60Hz display with High Dynamic Range

This 16.4 ft (5 m) Premium High-Speed HDMI 2.0 Certified Cable supports resolutions of up to 4K at 60Hz (3840x2160p), 18Gbps bandwidth, High Dynamic Range (HDR10), and Dolby Vision for a higher contrast ratio and vivid colors.

The cable also features Audio Return Channel (ARC) with up to 32 uncompressed 5.1 and 7.1 digital audio channels to support DTS-HD Master Audio™; DTS:X®; Dolby® TrueHD, and Dolby Atmos® for high-quality sound.

Premium High-Speed Certification

The cable has undergone rigorous compliance testing and is certified by an HDMI Authorized Test Center to ensure it supports high-bandwidth enabled features. An EMI test is performed to ensure minimal interference from wireless signals.

Key Features

• Aluminum-mylar foil with braided shielding improves EMI protection
• Long-lasting flexible TPE jacket and strain reliefs
• TPE is a non-toxic and halogen-free
• Corrosion-resistant gold-plated connectors ensure premium video quality and enhanced reliability

This premium cable has been tested to withstand 10,000+ insertions.

This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • HIGH PERFORMANCE CABLE: 16.4ft (5m) Premium Certified High-Speed HDMI cable with Ethernet supports 4K 60Hz (3840x2160), 18Gbps bandwidth, HDR10, Ultra-wide aspect ratio, ARC, 3D video, 32 Ch audio (5.1/7.1/Dolby TrueHD/Atmos), BT.2020 colorimetry
  • PREMIUM HDMI 2.0 CABLE: Ultra HD 4K 60Hz HDMI cord is engineered and built to improve signal integrity - Featuring connector bodies encased in die-cast aluminum to prevent EMI induced signal degradation
  • Corrosion-resistant gold-plated connectors
  • DURABLE: Tested to withstand 10,000+ insertions and 600+ bend cycles at 120° angle - Durable TPE jacket with soft molded TPE strain reliefs counters the stress of frequent bends - TPE is non-toxic and halogen free
  • APPLICATIONS: Ideal for home/office, works with computer/laptop/desktop/PC/workstation - UHD HDMI cord to connect TV/monitor/display/projector, Samsung/Sony/Apple TV/Dell/LG - Works w/ HDMI 2.0 Ultra HD, and other resolutions
  • SPECS: 16.4 feet (5 meter) - HDMI 2.0 - Premium Certified HDMI Cable - High-Speed Cable with Ethernet - Color: Gray and Black - HDMI Male to Male - Outer Diameter: 0.25" (6.5 mm) - 28 AWG - Jacket: TPE - EMI Shield: Al-Mylar Foil Braid
Type HDMI

Reviews

Be the first to submit a review

Trustpilot