StarTech.com HDMMV2M 6ft (2m) Premium Certified HDMI 2.0 Cable - High Speed Ult

MPN
HDMMV2M
Brand
StarTech.com
UPC-12
065030889056
Order Code
70-5249
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 106 in stock

Premium Certified HDMI 2.0 Cable - 4K 60Hz - 6.6 ft. (2 m)

This 6.6 ft. (2 m) Premium High Speed HDMI 2.0 Certified Cable withstands the daily demands of connecting your HDMI devices. Tested to endure strenuous wear and tear, this durable cable is a must-have for both business and consumer applications.

Experience the latest that HDMI 2.0 has to offer

This high performance 4K cable supports resolutions of up to 4K at 60Hz (3840x2160p) and bandwidths of up to 18Gbps. It also supports HDR10 (High Dynamic Range) and Dolby Vision for higher contrast ratio and vivid colors.

Plus, ARC (Audio Return Channel) has up to 32 uncompressed 5.1 and 7.1 digital audio channels to support DTS-HD Master Audio™; DTS:X®; Dolby® TrueHD, Dolby Atmos® for high quality sound.

With high resolutions, increased speeds, sharper images, and crystal-clear audio, you can expect an enhanced video experience. The cable is guaranteed to provide the very best HDMI 4K performance available today. It's the perfect cable for creating the ultimate home theater or for providing lifelike digital signage.

This cable works with all 4K ready devices and is also backward compatible with previous HDMI specifications.

Provide superior connections with Premium High Speed certification

The cable has undergone rigorous compliance testing and is certified by an HDMI Authorized Test Center to ensure it supports the high bandwidth enabled features it promises. An EMI test is also performed to ensure the cable minimizes interference with wireless signals.

Cable Key Features

Aluminum-mylar foil with braided shielding improve EMI protection

Long lasting flexible TPE jacket & strain relief (TPE is non-toxic & halogen free for environmental sustainability)

Connector Key Features

Corrosion-free gold-plated connectors ensure premium video quality & enhanced reliability

Tested to withstand 10,000+ insertions

This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • HIGH PERFORMANCE CABLE: 6.6ft (2m) Premium Certified High Speed HDMI cable with Ethernet supports 4K 60Hz (3840x2160), 18Gbps bandwidth, HDR10, Ultra wide aspect ratio, 32 Ch Audio (5.1/7.1/Dolby TrueHD/Atmos), ARC, BT.2020 colorimetry, 3D video
  • PREMIUM HDMI 2.0 CABLE: Ultra HD 4K 60Hz HDMI cord is engineered & built to improve signal integrity
  • Featuring corrosion free gold-plated connectors encased in die-cast aluminium to prevent signal degradation due to EMI
  • DURABLE: Tested to withstand 10,000+ insertions & 600+ bend cycles at 120° angle
  • Long lasting TPE jacket with molded soft TPE strain relief absorbs stress of frequent bends
  • TPE is non-toxic, halogen free & RoHS certified for environmental sustainability
  • APPLICATIONS: Ideal for home/office & travel, works with computer/laptop/desktop/PC/workstation
  • UHD HDMI cord to connect your TV/monitor/display/projector
  • Samsung/Sony/Apple TV/Dell/LG
  • Works w/ HDMI 2.0 Ultra HD, 1080p Full HD & previous HDMI versions
  • SPECS: 6.6 feet (2 meter) - HDMI 2.0 - Premium Certified HDMI Cable - High Speed Cable with Ethernet - HDMI Male to Male - Outer Diameter: 0.24" (6 mm) - 30 AWG - Jacket: TPE - EMI Shield: Al-Mylar Foil Braid
Type HDMI

Reviews

Be the first to submit a review

Trustpilot