StarTech.com HDMM21V4M StarTech.com 13.1ft (4m) HDMI 2.1 Cable 8K -

MPN
HDMM21V4M
Brand
StarTech.com
EAN-13
065030892650
Order Code
73-2391
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £35.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 31/10/2026

Connect 8K Ultra High Speed enabled source devices to 6Hz capable HDMI displays featuring HDR+

This 13 ft (4 m) Ultra High-Speed HDMI Cable, withstands the daily demands of connecting your HDMI devices. Tested to endure strenuous wear and tear, this durable cable is a must-have for both business and consumer applications.

Experience HDMI 2.1

This high performance 8K cable supports resolutions of up to 8K at 6Hz (768x462p), 5K at 6Hz, and 4K at 12Hz at bandwidths of up to 48Gbps. It supports High Dynamic Range (HDR1+) and Dolby Vision for higher contrast ratio and vivid colors.

In addition, eARC (Enhanced Audio Return Channel) supports up to 32 uncompressed 5.1 and 7.1 digital audio channels to support DTS-HD Master Audio™; DTS:X®; Dolby® TrueHD, Dolby Atmos® for high quality sound. Latest HDCP 2.3 encrypts and secures your video and audio content.

The perfect cable for creating the ultimate home theater or for providing lifelike digital signage.

This cable is compatible with all 8K ready devices and is backward compatible with previous HDMI specifications.

Ultra High Speed Certification

The cable has undergone rigorous compliance testing and is certified by an HDMI Authorized Test Center. This ensures it supports the high bandwidth enabled features it promises. An EMI test is performed to ensure the cable minimizes interference from wireless signals.

Cable Key Features

• Aluminum-mylar foil with braided shielding improves EMI protection
• Flexible TPE jacket and strain reliefs (TPE is non-toxic & halogen free)
• Insulated conductors reduce friction and provide more flexibility

Connector Key Features

• Die-cast aluminum sub-structure shielding improves signal integrity and prevents signal degradation
• Corrosion-resistant gold-plated connectors ensure premium video quality & enhanced reliability
• Tested to withstand 1,+ insertions

This product is backed for life, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • HIGH PERFORMANCE 8K CABLE: 13.1ft (4m) Ultra HD HDMI 2.1 cable - 8K/5K 6Hz, 4K 12Hz (48Gbps) - Dynamic HDR1+ and Dolby Vision for high contrast and vivid picture - eARC, DTS-HD Master Audio/DTS:X/Dolby TrueHD/Atmos for high quality audio - HDCP 2.3
  • CERTIFIED CABLE: Ultra High Speed HDMI 2.1 Certification ensures each cable delivers full 8K performance - Encased in die-cast aluminum shielding to improve signal integrity and prevent signal degradation due to EMI Interference
  • DURABLE: UHD HDMI cord is tested to withstand 1,+ insertions & 6+ bend cycles at 12° - Corrosion-resistant gold-plated connectors - Long lasting flexible TPE jacket and strain reliefs - TPE is non-toxic and halogen free
  • APPLICATIONS: 8K HDMI cable is ideal for Commercial, AV Production and High-Res applications - For home, office, classroom - Works with computer, laptop, desktop, or workstations to connect TV/monitor/display/projector - Samsung/Sony/Apple TV/Dell/LG
  • SPECS: 13.1 feet (4 m) - HDMI 2.1 - Certified Ultra High Speed HDMI Cable 48Gbps - HDMI Male to Male - 8 mm (.31") Outer Diameter and 26AWG - TPE Jacket - Al-Mylar Foil w/Braid EMI Shielding - Works with HDMI 2.b/2.a/2./1.4

Reviews

Be the first to submit a review

Trustpilot