StarTech.com HDMI To DVI-D Cable Range

The StarTech.com range of HDMI to DVI-D video adaptor cables feature 1 x HDMI female connector and 1 x DVI-D male connector. This enables a bi-directional connection between HDMI devices and DVI-D devices to overcome compatibility issues. These high performance cables are designed to provide the best quality picture available from either an HDMI or DVI source.

Backed by the StarTech.com lifetime warranty.

  • Aluminium-Mylar Foil with braided shielding
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 200mm to 10m
  • Colour: Black
  • Connector A: HDMI (19 pin) male/female
  • Connector B: DVI-D (25 pin) male/female
  • Connector plating: Gold
  • Maximum digital resolutions: 1920x1200
Description Image Product Buy Pricing (Ex VAT) Length AWG wire size Cable shielding Certification Compliance certificates Connector 1 gender Connector gender Connector 1 form factor Connector 2 gender Connector 2 form factor Jacket Material Converter type Depth Package depth Package height Package weight Quantity per box Height Material Package width
StarTech HDDVIFM8IN 200mm HDMI To DVI-D Video Cable Adaptor - F/M
StarTech HDDVIFM8IN 200mm HDMI To DVI-D Video Cable Adaptor - F/M
Standard range
Order code: 19-9394
MPN: HDDVIFM8IN

Despatched within 3 working days - 21 in stock
1+ £10.32
Price per unit Ex VAT
0.203m 28 Aluminium mylar foil RoHS RoHS Female Straight Male Straight Polyvinyl chloride (PVC) Passive video converter 203.2mm 220mm 37g 10mm 128mm
StarTech HDDVIMF8IN 200mm HDMI To DVI-D Video Cable Adaptor - M/F
StarTech HDDVIMF8IN 200mm HDMI To DVI-D Video Cable Adaptor - M/F
Standard range
Order code: 19-9395
MPN: HDDVIMF8IN

Despatched within 3 working days - 538 in stock
1+ £10.65
Price per unit Ex VAT
0.2m 28 Aluminium mylar foil REACH RoHS Male Straight Male Straight Polyvinyl chloride (PVC) 203.2mm 225mm 17mm 57g Aluminium, PVC 125mm
StarTech HDDVIMM10M 10m HDMI To DVI-D Cable - M/M
StarTech HDDVIMM10M 10m HDMI To DVI-D Cable - M/M
Extended range
Order code: 19-9396
MPN: HDDVIMM10M

Available to back orderBack order, lead time 7 days
1+ £16.63
Price per unit Ex VAT
10m Male Male 330mm 10mm 1.27kg 15 pc(s) 255mm
StarTech HDDVIMM150CM 1.5m HDMI To DVI-D Cable - M/M
StarTech HDDVIMM150CM 1.5m HDMI To DVI-D Cable - M/M
Standard range
Order code: 19-9397
MPN: HDDVIMM150CM

Despatched within 3 working days - 19 in stock
1+ £8.62
Price per unit Ex VAT
1.5m 28 RoHS Male Male Polyvinyl chloride (PVC) 220mm 10mm 145g 200mm
StarTech HDDVIMM1M 1m HDMI To DVI-D Cable - M/M
StarTech HDDVIMM1M 1m HDMI To DVI-D Cable - M/M
Standard range
Order code: 19-9398
MPN: HDDVIMM1M

Despatched within 3 working days - 60 in stock
1+ £8.02
Price per unit Ex VAT
1m Male/Male 220mm 23mm 109g 200mm
StarTech HDDVIMM2M 2m HDMI To DVI-D Cable - M/M
StarTech HDDVIMM2M 2m HDMI To DVI-D Cable - M/M
Standard range
Order code: 19-9399
MPN: HDDVIMM2M

Despatched within 3 working days - 78 in stock
1+ £8.69
Price per unit Ex VAT
2m 28 Aluminium mylar foil RoHS Male Male/Male Male Polyvinyl chloride (PVC) 220mm 23mm 180g 200mm
StarTech HDDVIMM3M 3m HDMI To DVI-D Cable - M/M
StarTech HDDVIMM3M 3m HDMI To DVI-D Cable - M/M
Standard range
Order code: 19-9401
MPN: HDDVIMM3M

Despatched within 3 working days - 30 in stock
1+ £10.56
Price per unit Ex VAT
3m 28 Aluminium mylar foil RoHS Male Male/Male Male Polyvinyl chloride (PVC) 290mm 24mm 240g 145mm
StarTech HDDVIMM50CM 500mm HDMI To DVI-D Cable - M/M
StarTech HDDVIMM50CM 500mm HDMI To DVI-D Cable - M/M
Standard range
Order code: 19-9402
MPN: HDDVIMM50CM

Despatched within 3 working days - 1 in stock
1+ £8.28
Price per unit Ex VAT
0.5m Male/Male Polyvinyl chloride (PVC) 220mm 17mm 90g 200mm
StarTech HDDVIMM5M 5m HDMI To DVI-D Cable - M/M
StarTech HDDVIMM5M 5m HDMI To DVI-D Cable - M/M
Standard range
Order code: 19-9403
MPN: HDDVIMM5M

Despatched within 3 working days - 3 in stock
1+ £10.86
Price per unit Ex VAT
5m RoHS Male Male 397mm 10mm 260g 142mm

Trustpilot