StarTech HDDVIMM150CM 1.5m HDMI To DVI-D Cable - M/M

MPN
HDDVIMM150CM
Brand
StarTech.com
EAN-13
0065030854238
Order Code
19-9397
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 19 in stock

The StarTech.com HDDVIMM150CM 1.5m HDMI to DVI-D cable comes in a non-standard cable length allowing for a convenient connection distance and enabling you to position your DVI-D or HDMI devices as needed. This bi-directional cable enables you to connect a DVI-D video card or other DVI-D output device to a HDMI display, or enables you to connect an HDMI output to a DVI-D display. A valuable addition to any digital signage, multimedia or home theatre application, this high-performance cable is designed to provide the best quality picture available from either an HDMI or DVI source.

Backed by the StarTech.com lifetime warranty.


  • Aluminium-Mylar Foil with braided shielding
  • Moulded connectors with strain relief
  • High quality construction
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1.5m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: DVI-D (19 pin) male
  • Connector plating: Gold
  • Connector style: Straight
  • Manufacturer's part: HDDVIMM150CM
Connector 1 HDMI
Connector 2 DVI-D
Length 1.5m
Colour Black
Type HDMI to DVI
AWG wire size 28
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 10mm
Package weight 145g
Package width 200mm
Plug and Play Yes
Product colour Black
Weight 137g

Reviews

Be the first to submit a review

Trustpilot