StarTech HDDVIMM1M 1m HDMI To DVI-D Cable - M/M

MPN
HDDVIMM1M
Brand
StarTech.com
EAN-13
0065030846929
Order Code
19-9398
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £8.03 £8.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 60 in stock

The StarTech.com HDDVIMM1M 1m HDMI to DVI-D cable enables you to connect a DVI-D video card or other DVI-D output device to a HDMI display. The cable supports bi-directional operation that also allows the reverse configuration, delivering digital video from an HDMI output to a DVI-D display. A valuable addition to any digital signage, multimedia or home theatre application, this high performance cable is designed to provide the best quality picture available from either an HDMI or DVI source.

Backed by the StarTech.com lifetime warranty.


  • High-bandwidth, uncompressed video and multi-channel digital audio in one cable
  • Simple installation
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 1m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: DVI-D (19 pin) male
  • Connector plating: Gold
  • Manufacturer's part: HDDVIMM1M
Connector 1 HDMI
Connector 2 DVI-D
Length 1m
Colour Black
Type HDMI to DVI
Connector contacts plating Gold
Connector gender Male/Male
Harmonized System (HS) code 84733080
Number of A Connectors 1
Number of B Connectors 1
Package depth 220mm
Package height 23mm
Package weight 109g
Package width 200mm
Product colour Black
Weight 107g

Reviews

Be the first to submit a review

Trustpilot