StarTech HDDVIMM3M 3m HDMI To DVI-D Cable - M/M

MPN
HDDVIMM3M
Brand
StarTech.com
EAN-13
0065030844673
Order Code
19-9401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £10.61 £10.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

The StarTech.com HDDVIMM3M 3m HDMI to DVI-D cable enables you to connect a DVI-D video card or other DVI-D output device to a HDMI display. The cable supports bi-directional operation that also allows the reverse configuration, delivering digital video from an HDMI output to a DVI-D display. A valuable addition to any digital signage, multimedia or home theatre application, this high performance cable is designed to provide the best quality picture available from either an HDMI or DVI source.

Backed by the StarTech.com lifetime warranty.


  • High-bandwidth, uncompressed video and multi-channel digital audio in one cable
  • Simple installation
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 3m
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: DVI-D (19 pin) male
  • Connector plating: Gold
  • Manufacturer's part: HDDVIMM3M
Connector 1 HDMI
Connector 2 DVI-D
Length 3m
Colour Black
Type HDMI to DVI
AWG wire size 28
Cable shielding Aluminium mylar foil
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Connector gender Male/Male
Harmonized System (HS) code 84733080
Jacket Material Polyvinyl chloride (PVC)
Number of A Connectors 1
Number of B Connectors 1
Package depth 290mm
Package height 24mm
Package weight 240g
Package width 145mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
Weight 205g

Reviews

Be the first to submit a review

Trustpilot