StarTech.com HD3MM7MW 7m / 23 ft CL3 Rated HDMI Cable w/ Ethernet - In Wall Rat

MPN
HD3MM7MW
Brand
StarTech.com
UPC-12
065030851589
Order Code
70-1539
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

Create Ultra HD in-wall HDMI cable installations, for applications requiring CL3-rated cables

The HD3MM7MW 7m (23ft) High Speed HDMI® Cable is CL3-Rated for in-wall installations, and features two gold-plated HDMI (male) connectors to provide a dependable high quality HDMI to HDMI connection between devices such as Blu-Ray Disc™ players, HDTVs, DVD Players, stereo receivers, projectors and more.

This high quality HDMI cable fully supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like color. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable supports resolutions up to 4k x 2k.

The HD3MM7MW 7-meter in-wall HDMI cable is backed by StarTech.com's Lifetime Warranty.

About StarTech.com HDMI to HDMI Cables:

StarTech.com High Speed HDMI digital video and audio cables are expertly designed and constructed of only top quality materials to ensure high quality, high definition performance. The HDMI standard combines high bandwidth video and multi-channel digital audio into a single cable, and provides crystal clear image resolution.

The StarTech.com Advantage

  • HIGH SPEED HDMI CABLE: 23 ft (7 m) HDMI 1.4b Cable with Ethernet supports 4K (3840x2160p, 24, 25, 30Hz / 4096x2160p, 24Hz), Full HD (1920x1080p, 120Hz), 10.2 Gbps bandwidth, wide aspect ratio, 8Ch Audio (5.1/7.1/DD+/Dolby TrueHD), 3D Video
  • DURABLE CL3 RATED CABLE: Ultra HD HDMI cable with durable PVC jacket and strain relief for high strength and reliability
  • CL3 rated jacket releases low levels of toxic fumes in case of fire
  • Ideal for in-wall installations & for Commercial environments
  • QUALITY CONSTRUCTION: 30AWG wire with gold-plated connectors, and superior EMI shielding with Al-Mylar foil and copper braid improve signal integrity and reliability, providing higher quality video and audio
  • APPLICATIONS: Use in home offices/boardrooms/conference rooms/offices/classrooms, works with your laptop/professional workstation/soundbar for presentations via UHD/4K monitors, projector or large display
  • Samsung/Sony/Apple TV/Dell/Lenovo
  • SPECS: 23 ft (7 m) / White / HDMI 1.4b / HDMI Cord Male to Male / 30 AWG / Gold-plated connectors / PVC Jacket, CL3 Rated / Shield: Al-Mylar foil with Braid / ARC, Deep Color, HDCP 1.4, CEC / YCC601 Color / Supports HDMI 1.4 & earlier
Type HDMI
Colour White

Reviews

Be the first to submit a review

Trustpilot