StarTech.com HB31C2A2CME StarTech.com 4 Port USB C Hub 10Gbps - Metal

MPN
HB31C2A2CME
Brand
StarTech.com
EAN-13
065030889797
Order Code
72-3830
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Industrial USB Hub | Metal Housing | Built-in Mounting Hardware | Screw Locking Ports

This 4-Port industrial USB hub enables you to connect four SuperSpeed USB 3.2 Gen 2 (1 Gbps) peripherals to your USB-A or USB-C computer. The hub features two USB-A and two USB-C peripheral ports, each with a screw-lock connector, and a metal industrial housing ideal for harsh, industrial environments.

Expands the Connectivity of Your Computer for Industrial Applications

With this USB-C hub you can connect two USB-A devices, and two USB-C devices, to a single USB-C or USB-A port on your host device. The hub supports USB 3.2 Gen 2 (1 Gbps), and is backward compatible with USB 3.2 Gen 1 (5 Gbps) and USB 2. (48 Mbps).

Note: USB 3.2 Gen 2 (1 Gbps) is also known as USB 3.1 Gen 2 (1 Gbps), USB 3.2 Gen 1 (5 Gbps) is also know as USB 3.1 Gen 1 (5 Gbps), and USB 3. (5 Gbps).

Powers and Charges Your Connected Devices

The USB hub is self powered using either the included 36W (12V/3A) AC to DC power adapter, or the built-in terminal block connector that supports a 7-24V DC input. The hub shares up to 3W of power between connected devices and each port supports BC 1.2 providing 12W (2.4A) of power on all ports up to a 3W draw.

Ideal for Use in Industrial Environments

This USB hub has a rugged-metal enclosure with built-in mounting ears that enable you to mount it to any wall or surface. The hub features 15kV Air and 8kV Contact electrostatic discharge (ESD) protection. Each port on the Hub has a screw lock, avoiding the possibility of accidental cable disconnection, and a 3.3 ft. (1m) USB-C host cable, and a 3.3 ft. (1 m) USB-A host cable is included that features a locking screw.

Wide Device Compatibility

The USB hub is OS independent ensuring support on a wide range of platforms including Windows, macOS, Linux, iPadOS, Chrome OS and Android.

HB31C2A2CME is backed by a StarTech.com 2-year warranty and free lifetime 24/5 multi-lingual North American based technical support. StarTech.com has been the IT professionals' choice for over 3 years.

The StarTech.com Advantage

  • INDUSTRIAL 4 PORT USB-C HUB: Expand the connectivity of a USB-C or USB-A computer by adding 2x USB Type-A & 2x USB Type-C ports
  • SuperSpeed USB 3.2 Gen 2 (1Gbps) hub
  • 3.3 ft (1m) USB-C & USB-A host cables included (w/ screw-lock)
  • ESD SURGE PROTECTION: Featuring 15kV Air and 8kV Contact electrostatic discharge protection, this rugged metal-enclosed hub is suitable for harsh industrial/commercial environments
  • POWER & CHARGE: Self powered USB C hub w/ 36W power adapter & terminal block connector (7-24V DC inputs)
  • Charging w/BC 1.2 for 3W total on all ports / Provides 12W (2.4A) on all ports up to a total 3W draw
  • INSTALLATION FLEXIBILITY: Mountable USB Type-C Hub with built-in ear mounting allows for wall/surface mounting
  • All USB-A & USB-C ports on hub feature screw-lock connectors to prevent accidental cable release
  • COMPATIBILITY: USB expansion hub is OS independent, supports Windows, macOS, Linux, iPadOS, Chrome OS, Android
  • Thunderbolt 3 & USB 3./2./1. compatible
  • For use in manufacturing, automation, labs, schools, IT
  • MTT for max bandwidth with mixed-speed devices

Reviews

Be the first to submit a review

Trustpilot