StarTech.com HB31C2A2CB 4 Port USB C Hub w/ 2x USB A & 2x USB C - SuperSpeed 10

MPN
HB31C2A2CB
Brand
StarTech.com
UPC-12
065030883436
Order Code
70-6867
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £50.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 809 in stock

USB Type-C™ Hub | USB 3.2 Gen 2 | 25 cm Host Cable | Bus-Powered | Mac & Windows®

Expand the connectivity of your USB-C laptop with this new generation USB-C Gen 2 hub offering 10 Gbps supporting greater bandwidth to connected devices and faster data transfer speeds. This bus-powered 4-Port USB-C hub plugs into the USB Type-C™ or Thunderbolt™ 3 port on your device, adding two USB-C port and two USB-A ports, so you can quickly connect more USB devices.

Convenient Portability and Easy Setup

This compact, lightweight USB-Type-C hub is a convenient and portable addition to your laptop accessories. The USB-C cable is built-in, and hub is bus-powered, so it draws its power directly from your computer’s USB-C port, with no external power required. That means fewer cables to carry with you when you travel. The hub can draw up to 15 Watts of power from the connected host and operating multiple bus-powered devices at one time with the total available power dependent on the connected host.

The extended length attached cable of 9.8” (25 cm) provides more flexibility for longer reach connection requirements and plug and play installation.

Connect Both USB-C & USB-A Peripherals

With ports for both USB-C and USB-A peripherals, this hub is backward compatible supporting both legacy and new USB devices. You can connect flash drives, video capture devices, and external hard drives, with fast data transfer speeds of up to 10 Gbps. This 4-port USB Type-C hub enhances your productivity, giving you the connections you need while you work.

The IT Pro’s Choice Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

HB31C2A2CB is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • 4 PORT USB C HUB: Add 2x USB-C & 2x USB-A data ports to a USB-C laptop, desktop or tablet - SuperSpeed USB 3.2 Gen 2 (10Gbps) hub - Durable aluminum USB-C adapter hub works with USB 3.0/2.0/1.0 Type-A devices
  • EXPANDED CONNECTIVITY: Bus powered USB hub w/ speeds up to 10Gbps and power up to 15W shared with all downstream devices - Supporting SSD/thumb drives, data storage, keyboards, mice, web cams, headsets
  • LONG HOST CABLE: Portable hub w/ 9.8" (25 cm) attached USB-C cable provides flexibility for use with laptops, 2-in-1s & laptops on riser stands - Compact size 4.1" (105mm) x 1.8" (45mm) x 0.6" (1.6cm)
  • USB-C & THUNDERBOLT 3 COMPATIBILITY: Driverless setup, compatible w/ Windows, macOS, Linux, iPadOS, Chrome OS, Android
  • Works w/ USB-C & TB3 laptops, ultrabooks, Chromebook, MacBook Pro/Air, iPad Pro - NOTE: USB-C video / DP alt mode is not supported
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 30 years - This USB 3.2 Gen 2 expansion hub is backed for 2-years by StarTech.com, incl free 24/5 North America based multi-lingual tech support
Type USB Hub
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot