StarTech.com HB31C2A1CGS StarTech.com ~3 Port USB C 3.2 Gen 2 Hub with

MPN
HB31C2A1CGS
Brand
StarTech.com
EAN-13
065030877916
Order Code
72-1268
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB Type-C™ Hub | USB 3.2 Gen 2 | 1 Meter Host Cable | Fast-Charge Port | GbE | Mac & Windows®

Expand the connectivity of your USB-C laptop with this new generation USB-C 3.2 Gen 2 hub offering 1Gbps supporting greater bus bandwidth to connected devices and faster data transfer speeds. This self-powered 3-Port USB-C hub plugs into the USB Type-C™ or Thunderbolt™ 3 port on your device, adding one LAN port, one USB-C port, and two USB-A ports, so you can quickly connect more USB devices.

Gigabit Network Access

For faster and more consistent network connections, the USB 3.2 Gen 2 hub's integrated Gigabit Ethernet port provides wired network access that is fully compatible with IEEE 82.3/u/ab standards. The GbE port also supports Wake-on-LAN (WoL), so you can remotely wake your computer over your network.

Easy Setup & Installation

This compact, lightweight USB-Type-C hub is a convenient and compact addition to your laptop setup. The hub is self-powered and includes a universal power adapter to provide better support of USB devices, such as external storage, that may draw more power.

The USB-C host cable is detached and with an extended length of 3.3' (1 m), it provides more flexibility for longer reach connection requirements and plug and play installation.

For added flexibility and security, the mini hub features mounting holes to work with StarTech.com dock mounts such as SSPMSVESA or SSPMSUDWM.

Connect USB-C & USB-A Peripherals

With ports for both USB-C and USB-A peripherals, this hub is backwards compatible supporting both legacy and new USB devices. It features one always-on USB-A fast charge port which supports two modes of operation:

Data transfer and charging when the laptop is connected and on
• Dedicated or hostless charging which provides a higher charging current, when the host is off, on standby, or disconnected

You can connect video capture devices, portable flash drives, and external hard drives, with fast data transfer speeds of up to 1 Gbps. This 3 port USB Type-C hub enhances your productivity, giving you the connections you need while you work or travel.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The IT Pro's Choice Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

HB31C2A1CGS is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • USB HUB WITH ETHERNET: 2x USB-A & 1x USB-C ports support USB 3.2 Gen 2 (1Gbps) transfer speeds with USB-A supporting BC 1.2 for fast device charging
  • Built-in GbE port LAN connectivity
  • HARD WIRED LAN: Desktop USB C Hub with built-in Gigabit Ethernet port (RJ45), Wake-on-LAN, V-LAN tagging & 9K jumbo frames for secure Ethernet connectivity, ideal for laptops/tablets without LAN ports
  • CHARGE & SYNC: 24W power supply adapter enables the USB-A port to provide 1.5A of power to data synced devices
  • The powered USB hub even charges devices when a host PC isnt connected w/ 2.4A of power
  • COMPATIBILITY: Supports Windows, macOS, Linux, iPadOS & Android w/ automatic driver installation in most versions, this USB hub adds ports to any USB-C/Thunderbolt 3 laptop, Ultrabook or smartphone
  • EASY & SECURE INSTALLATION: 3.3ft/1m USB Type-C cable included
  • Small, compact footprint
  • Securely mountable to a desk, wall or monitor with StarTech.com mounts (SSPMSUDWM/SSPMSVESA) sold separately
  • CONNECTIVITY TOOLS: Provided with this device, the application improves performance and security, featuring MAC Address Changer, USB Event Monitoring, Windows Layout & Wi-Fi Auto Switch utilities

Reviews

Be the first to submit a review

Trustpilot